HARTING Han-Modular Heavy Duty Power Connector Module, 42 contacts, 10A, Female

RS Stock No.:
1109168
Mfr. Prt No.:
09140423101
Brand:
HARTING
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
  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1109168
Product description HARTING Han-Modular Heavy Duty Power Connector Module, 42 contacts, 10A, Female
Manufacturer / Brand HARTING
Manufacturer part number 09140423101
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
RS stock number 1109168
Product description HARTING Han-Modular Heavy Duty Power Connector Module, 42 contacts, 10A, Female
Manufacturer / Brand HARTING
Manufacturer part number 09140423101

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Harting Han® Modular

The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.

Han DD® Module

WARNING : These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.

Features:

• 12 crimp contacts
• Modules are polarised
• Use crimp tool stock no. 114-7706 with locator stock no. 114-7920
• Extraction tool is stock no. 114-7728
• Mating cycles ≥ 500
• Heavy duty power connector

Range includes:
• 110-9167 - Han DD Quad module male
• 110-9168 - Han DD Quad module female
• 114-7986 - Crimp Contact 1.5mm (Silver Plate)
• 156-7267 - Crimp Contact 1.0mm (Silver Plate)
• 156-7273 - Crimp Contact 1.0mm (Silver Plate)
• 173-7351 - Han(R) DD male contact module
• 173-7352 - Han(R) DD female contact module
• 221-1836 - Han(R) DD female contact module
• 221-1820 - Han(R) DD male contact module
• 842-7630 - Han DD female contact for use with PCP adapter
• 842-7633 - Han DD Series Male Contact for use with PC adapter


Specifications

Attribute Value
Brand HARTING
Type Connector Module
Series Han-Modular
For Use With Han Modular
Number of Contacts 42
Number of Rows 7
Range Han DD
Voltage Rating 150 V
Current Rating 10 A
Gender Female
Checking stock...
VND
463,444.45
Out of stock
Price Each
Unit(s)Per Unit(VND)
1463,444.45
*price per unit indicative
"HARTING Han-Modular Heavy Duty Power Connector Module, 42 contacts, 10A, Female" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products