Han-Modular Series Female Module, 12 Way, 2 Row, Rated At 10A, 250 V, Han DD

RS Stock No.:
2211836
Mfr. Prt No.:
09140123101
Brand:
HARTING

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2211836
Product description Han-Modular Series Female Module, 12 Way, 2 Row, Rated At 10A, 250 V, Han DD
Manufacturer / Brand HARTING
Manufacturer part number 09140123101
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
RS stock number 2211836
Product description Han-Modular Series Female Module, 12 Way, 2 Row, Rated At 10A, 250 V, Han DD
Manufacturer / Brand HARTING
Manufacturer part number 09140123101

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 3, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Harting Han® Modular

The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.

Han DD® Module

WARNING : These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.

Features:

• 12 crimp contacts
• Modules are polarised
• Use crimp tool stock no. 114-7706 with locator stock no. 114-7920
• Extraction tool is stock no. 114-7728
• Mating cycles ≥ 500
• Heavy duty power connector

Range includes:
• 110-9167 - Han DD Quad module male
• 110-9168 - Han DD Quad module female
• 114-7986 - Crimp Contact 1.5mm (Silver Plate)
• 156-7267 - Crimp Contact 1.0mm (Silver Plate)
• 156-7273 - Crimp Contact 1.0mm (Silver Plate)
• 173-7351 - Han(R) DD male contact module
• 173-7352 - Han(R) DD female contact module
• 221-1836 - Han(R) DD female contact module
• 221-1820 - Han(R) DD male contact module
• 842-7630 - Han DD female contact for use with PCP adapter
• 842-7633 - Han DD Series Male Contact for use with PC adapter

L312098-01

Specifications

Attribute Value
Brand HARTING
Current Rating 10 A
Gender Female
Series Han-Modular
Number of Contacts 12
Number of Rows 2
Accessory Type Module
CAD Drawing 3D CAD Model
Range Han DD
Voltage Rating 250 V
Checking stock...
VND
203,371.56
Out of stock
Price Each
Unit(s)Per Unit(VND)
1203,371.56
*price per unit indicative
"Han-Modular Series Female Module, 12 Way, 2 Row, Rated At 10A, 250 V, Han DD" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products