Han A Coupler Kit, Female, 16 + PE Way, 16.0A, 250.0 V
- RS Stock No.:
- 4731477
- Mfr. Prt No.:
- 09200160301+09200162812
- Brand:
- HARTING
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 4731477 |
| Product description | Han A Coupler Kit, Female, 16 + PE Way, 16.0A, 250.0 V |
| Manufacturer / Brand | HARTING |
| Manufacturer part number | 09200160301+09200162812 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Jul 19, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Han A® Connector Assembly Packs
Two-part packs that provide towards the assembly of Harting Han A® cable plugs, cable coupling hoods, and bulkhead/panel mounting housings. Screw terminal connection. Each pack contains a hood or housing, and a male or female insert. All the individual components are available separately from within the relevant Ranges of inserts, hoods and housings. Suitable cable glands are available separately – see stock nos. 390-088, 444-2600 and range. Available in plastic and metal bodied types.
Bulkhead /Panel Sockets
Harting Heavy Duty Power Connectors (HAN Series) are perfect for industrial applications with harsh requirements. Harting has developed this series to help provide a solution for a wide range of needs in mechanical and plant engineering. They are also used in the design, Construction of equipment, In medical technology and construction machinery.
Harting provide kits as complete solutions to the HAN connector series. The Harting kits offer one part number solutions that make it easier to order and control inventory. Each Han-Kit includes male and female inserts, screw terminated contacts, side or top entry hood, bulkhead mounted housing, and cable gland.
Note
Male and female inserts may be fitted to a hood or housing if the installation requires such a reverse configuration.
APPROVALS : UL, CSA, SEV
Various HAN metal kits available
Available with metal or plastic hoods
Right angled or straight bulkhead mount housing available
Specifications
| Attribute | Value |
| Brand | HARTING |
| Thread Size | M3 |
| Type | Coupler Kit |
| Series | Han A |
| Number of Contacts | 16 + PE |
| Voltage Rating | 250.0 V |
| Current Rating | 16.0 A |
| Gender | Female |