Han A Connector Set, Male, 3 Way, 10.0A, 230 → 400 V

RS Stock No.:
4925234
Mfr. Prt No.:
09200032611+19200031440
Brand:
HARTING
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
RS stock number 4925234
Product description Han A Connector Set, Male, 3 Way, 10.0A, 230 → 400 V
Manufacturer / Brand HARTING
Manufacturer part number 09200032611+19200031440

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 13, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Han A® Connector Assembly Packs

Two-part packs that provide towards the assembly of Harting Han A® cable plugs, cable coupling hoods, and bulkhead/panel mounting housings. Screw terminal connection. Each pack contains a hood or housing, and a male or female insert. All the individual components are available separately from within the relevant Ranges of inserts, hoods and housings. Suitable cable glands are available separately – see stock nos. 390-088, 444-2600 and range. Available in plastic and metal bodied types.

Hood Cable Plugs

Note

Male and female inserts may be fitted to a hood or housing if the installation requires a reverse configuration.

APPROVALS : UL, CSA, SEV

• Side or top entry types
• Single lever locking
• With male insert


Specifications

Attribute Value
Brand HARTING
Thread Size M20
Type Connector Set
Series Han A
Number of Contacts 3
Voltage Rating 230 → 400 V
Current Rating 10.0 A
Gender Male
Pole Format 3 + PE
Checking stock...
VND
731,258.85
Out of stock
Price Each
Unit(s)Per Unit(VND)
1731,258.85
*price per unit indicative
"Han A Connector Set, Male, 3 Way, 10.0A, 230 → 400 V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products