Han E size 16 B Connector Set, Male, 16 Way, 16.0A, 500.0 V

RS Stock No.:
4925521
Mfr. Prt No.:
09330162601+19300161521
Brand:
HARTING
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
  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4925521
Product description Han E size 16 B Connector Set, Male, 16 Way, 16.0A, 500.0 V
Manufacturer / Brand HARTING
Manufacturer part number 09330162601+19300161521
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
RS stock number 4925521
Product description Han E size 16 B Connector Set, Male, 16 Way, 16.0A, 500.0 V
Manufacturer / Brand HARTING
Manufacturer part number 09330162601+19300161521

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Han E® Connector Assembly Packs

Two-part packs that provide towards the assembly of Harting Han E® metal-bodied cable plugs, cable coupling hoods, bulkhead/panel mounting housings, and surface mounting housing sockets.,Screw terminal connection.,Each pack contains a hood or housing, and male or female insert.,All the individual components are available separately from within the relevant Ranges of inserts, hoods, and housings.,All are rated at 450 – 500V, and 16A,Suitable cable glands are available separately

Hood Cable Plug + Male Insert

From Harting, this combination of components is part of the Han E range of Connector Assembly Packs.

Note

Male and female inserts may be fitted to a hood or housing if the installation requires such a reverse configuration.

APPROVALS : UL, CSA, SEV


Specifications

Attribute Value
Brand HARTING
Gender Male
Thread Size M25
Type Connector Set
Series Han E
Manufacturer Size Code 16 B
Number of Contacts 16
Voltage Rating 500.0 V
Current Rating 16.0 A
Pole Format 16 + PE
Checking stock...
VND
1,754,184.32
Out of stock
Price Each
Unit(s)Per Unit(VND)
11,754,184.32
*price per unit indicative
"Han E size 16 B Connector Set, Male, 16 Way, 16.0A, 500.0 V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products