RS PRO 50-Way IDC Connector Socket for Cable Mount, 2-Row

RS Stock No.:
0471250
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0471250
Product description RS PRO 50-Way IDC Connector Socket for Cable Mount, 2-Row
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
RS stock number 0471250
Product description RS PRO 50-Way IDC Connector Socket for Cable Mount, 2-Row
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 26, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

The Speedbloc® connector system comprises ranges of insulation displacement connectors; cable mounting sockets with mating PCB mounting plugs, edge connectors, d.i.l. and transition connectors, ’D’ connector plugs and sockets. Used in conjunction with the Speedbloc®. IDC ribbon cable they allow quick, simple and cost-saving cable assemblies to be made, in addition to enabling the user to add to, or extend existing ribbon cable systems using any universal IDC tooling. For further information refer to each product. To assist manufacture of PCB’s use single symbol etch resist transfers. See PCB’s and Prototyping Systems section.

RS 2.54mm Universal PCB Box Headers and IDC Ribbon Cable Sockets

A range of 2.54mm pitch PCB mount box headers and IDC ribbon cable sockets that are compatible with connectors conforming to BS9525-F0023. These 2.54mm Universal PCB headers and IDC sockets have grey UL94V rated glass filled polyester housings and gold flash plated contacts and terminations. The 2.54mm universal headers are fully shrouded with long ejection latches either side. The 2.54mm universal IDC ribbon cable sockets have no centre bump, have an open design making them suitable for daisy chaining and are supplied part assembled with a strain relief for rapid cable insertion.

APPROVALS : UL recognised

®Speedbloc is a registered trade mark of RS Components Ltd.


Specifications

Attribute Value
Brand RS PRO
Termination Method IDC
Number of Contacts 50
Number of Rows 2
Pitch 2.54 mm
Contact Plating Gold
Current Rating 1 A
Housing Material Glass Fibre Reinforced PET
Contact Material Phosphor Bronze
Minimum Operating Temperature -45.0 °C
Gender Female
Maximum Operating Temperature 105.0 °C
Mounting Type Cable Mount
Body Orientation Straight
Checking stock...
VND
116,122.65
Out of stock
Price Each
Unit(s)Per Unit(VND)
1116,122.65
*price per unit indicative
"RS PRO 50-Way IDC Connector Socket for Cable Mount, 2-Row" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products