Molex 18-Way IDC Connector Socket for Cable Mount, 2-Row
- RS Stock No.:
- 6706139
- Mfr. Prt No.:
- 90327-0318
- Brand:
- Molex

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 6706139 |
| Product description | Molex 18-Way IDC Connector Socket for Cable Mount, 2-Row |
| Manufacturer / Brand | Molex |
| Manufacturer part number | 90327-0318 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 6706139 |
| Product description | Molex 18-Way IDC Connector Socket for Cable Mount, 2-Row |
| Manufacturer / Brand | Molex |
| Manufacturer part number | 90327-0318 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 12, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: IE
Product Details
1.27mm Wire to Board IDT - Molex Picoflex PF-50 Series
The Picoflex Series from Molex is a reliable range of Wire to Board connectors offering designers more options for high-density applications where standard discrete wire and flat flexible connectors are not appropriate. Picoflex IDT connectors are ideal for automotive and consumer electronics industries.
IDT Housings
APPROVALS : UL (E29179); CSA (LR19980-181)
Single piece UL94V-0 housings for precise positioning of IDC cable
4 point contact ensures reliability
For tooling see stock no. 542-8093
50% space saving compared with traditional pitch
Pre-terminated cable assemblies available
Lower profile (mated height only 6.4mm)
Excellent polarisation features and integral strain relief
High resistance to vibration/shock
Specifications
| Attribute | Value |
| Brand | Molex |
| Series | Picoflex |
| Number of Contacts | 18 |
| Number of Rows | 2 |
| Minimum Operating Temperature | -40 °C |
| Voltage Rating | 250 V ac |
| Pitch | 1.27 mm |
| Maximum Operating Temperature | +105 °C |
| Termination Method | IDC |
| Contact Plating | Tin over Nickel |
| Current Rating | 1.2 A |
| Housing Material | PET |
| Contact Material | Phosphor Bronze |
| Gender | Female |
| Mounting Type | Cable Mount |
| Body Orientation | Right Angle |