Molex 10-Way IDC Connector Socket for Surface Mount, 1-Row

RS Stock No.:
7026835
Mfr. Prt No.:
90816-0010
Brand:
Molex

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7026835
Product description Molex 10-Way IDC Connector Socket for Surface Mount, 1-Row
Manufacturer / Brand Molex
Manufacturer part number 90816-0010
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
RS stock number 7026835
Product description Molex 10-Way IDC Connector Socket for Surface Mount, 1-Row
Manufacturer / Brand Molex
Manufacturer part number 90816-0010

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 26, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IE


Product Details

1.27mm Wire to Board IDT - Molex Picoflex PF-50 Series

The Picoflex Series from Molex is a reliable range of Wire to Board connectors offering designers more options for high-density applications where standard discrete wire and flat flexible connectors are not appropriate. Picoflex IDT connectors are ideal for automotive and consumer electronics industries.

Latched Headers

Positive latch for increased retention
Polarized side posts and PC pegs
Used with 90327 Series connectors typical stock number 324-8047

50% space saving compared with traditional pitch
Pre-terminated cable assemblies available
Lower profile (mated height only 6.4mm)
Excellent polarisation features and integral strain relief
High resistance to vibration/shock


Specifications

Attribute Value
Brand Molex
Termination Method Solder
Series Picoflex
Number of Contacts 10
Number of Rows 1
Voltage Rating 250 V ac
Pitch 1.27 mm
Current Rating 1.2 A
Housing Material PPA
Contact Material Brass
Gender Female
Mounting Type Surface Mount
Body Orientation Straight
Checking stock...
VND
144,996.39
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(VND)Per Unit(VND)
1144,996.3928,999.28
*price per unit indicative
"Molex 10-Way IDC Connector Socket for Surface Mount, 1-Row" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products