Scame IP44 Red Cable Mount 3P+N+E Industrial Power Socket, Rated At 16A, 415.0 V

RS Stock No.:
7249110
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7249110
Product description Scame IP44 Red Cable Mount 3P+N+E Industrial Power Socket, Rated At 16A, 415.0 V
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
RS stock number 7249110
Product description Scame IP44 Red Cable Mount 3P+N+E Industrial Power Socket, Rated At 16A, 415.0 V
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 28, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IT


Product Details

Scame 16 Amp and 32 Amp IP44 Glanded Cable Mount Connectors

From the trusted Scame brand, a range of IP44 splash-proof cable mount connectors that are reliable and simple to assemble. The outer casing and inner contact carrier are constructed from a toughened engineering material designed to provide high thermal stability and mechanical strength. The Scame splashproof connectors also feature a convenient ribbed finger tab on the outside of the lid enabling single hand opening. A domed cable gland at the rear of the splashproof connector provides external cable clamping and additional support. Stylishly designed, the Scame range of industrial BS4343 sockets perform extremely well in the most challenging environments. All models are highly reliable and excellent quality.

Note

16A sockets have an additional safety feature. A shutter closes at the front of the socket contact tubes when the socket is not in use. This prevents accidental contact of live parts with slim foreign objects like screwdrivers and wires reducing the chance of electric shock.

Environmental Protection – IP Rating

Scame IP44 splashproof industrial cable mount connectors are designed in accordance with BS EN 60529. The IP rating is composed of two numbers. The first number refers to protection from solid matter, the second number for protection against liquids. The higher the number the better the protection.

Colour Coding

CEE industrial connectors have an industry standard colour coding in compliance with BS EN 60309-2 / BS4343 and IEC 309 Colour coding refers to a connector’s voltage rating.

• Violet, 20 V to 25 V
• White, 40 V to 50 V
• Yellow, 100 V to 130 V
• Blue, 200 V to 250 V
• Red. 380 V to 480 V
• Black, 500 V to 1000 V

Cable Capacity

The cable capacity for Scame cable mount industrial plugs, connectors and appliance connectors are

• 16 Amp = 1mm² to 2.5mm²
• 32 Amp = 2.5 mm² to 6 mm²
• 63 Amp = 6 mm² to 25 mm²
• 125 Amp = 16 mm² to 50 mm²

Features and Benefits

• IP44 ingress protection
• Ribbed finger tab on lid for one handed opening
• Made from a toughened engineering plastic
• High thermal stability
• High mechanical strength
• Halogen free
• Self-extinguishing
• Seals made from non-aging EPDM elastomer or rubber
• Excellent corrosion and abrasion resistance

Applications

Scame splash-proof industrial power connectors are used in all areas of industry. Some of the most common areas are

Construction sites: In sheltered or covered sites that could be exposed to mild weather conditions and light splashing.
Agriculture: Used on mobile equipment or appliances used or stored in sheds and barns.
Sports and entertainment: Used in on lighting and power equipment in sheltered studios and warehouses.
Light industry: Maintenance workshops, garages and shop floors

Q&A

Q: Are the Scame IP44 industrial power plugs easy to connect?
A: Yes, electrical connection is made via screw terminals.
Q: Are there any accessories or mating connectors available?
Connector (socket) 724-9104 mates with power plug 724-9079
Connector (socket) 724-9110 mates with power plug 724-9085
Connector (socket) 724-9117 mates with power plug 724-9081
Connector (socket) 724-9120 mates with power plug 724-9101
Connector (socket) 724-9123 mates with power plug 724-9097
Connector (socket) 724-9126 mates with power plug 724-9091


Specifications

Attribute Value
Brand RS PRO
Body Orientation Straight
Current Rating 16 A
Termination Method Screw
Pole Format 3P+N+E
Colour Red
Cable CSA 2.5 mm²
IP Rating IP44
Plug/Socket Socket
Voltage Rating 415.0 V
Gender Female
Mounting Type Cable Mount
Checking stock...
VND
721,634.27
Out of stock
Price Each
Unit(s)Per Unit(VND)
1721,634.27
*price per unit indicative
"Scame IP44 Red Cable Mount 3P+N+E Industrial Power Socket, Rated At 16A, 415.0 V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products