Molex KK 4809 Crimp Terminal Contact, Female, 0.05mm² to 0.35mm², 30AWG to 22AWG, Tin Plating
- RS Stock No.:
- 0467598
- Mfr. Prt No.:
- 08-50-0032
- Brand:
- Molex

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 0467598 |
| Product description | Molex KK 4809 Crimp Terminal Contact, Female, 0.05mm² to 0.35mm², 30AWG to 22AWG, Tin Plating |
| Manufacturer / Brand | Molex |
| Manufacturer part number | 08-50-0032 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 0467598 |
| Product description | Molex KK 4809 Crimp Terminal Contact, Female, 0.05mm² to 0.35mm², 30AWG to 22AWG, Tin Plating |
| Manufacturer / Brand | Molex |
| Manufacturer part number | 08-50-0032 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Jun 13, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Molex KK Female Crimp Terminal Contact
Out of Molex’s product line comes the Molex KK Female Crimp Terminal Contact. Built out of brass and plated with tin, this premium build crimp terminal is an essential solution for a multitude of electrical products.
Being a part of Molex’s KK interconnect system, these products cover a range of flexible components designed for power and signal applications. The KK 254 connectors are used in board-to-board and wire-to-board connections, have a wire size from 22-30 AWG (American wire gauge) and have a 4A current rating, a pitch of 2.54mm.
Note
For Extracton Tool see 663-4246
APPROVALS : UL (E29179) and CSA (LR 19980)
Features
Molex KK 254 connectors are ideal for automotive, medical and consumer industries. Applications include:
- Interior automotive lighting
- Fire alarms
- Gaming devices
- Home security
- White goods
- Data and communications
Specifications
| Attribute | Value |
| Brand | Molex |
| Series Number | 4809 |
| For Use With | KK 254 and KK Connector Housings |
| Minimum Wire Size mm² | 0.05 mm² |
| Maximum Wire Size mm² | 0.35 mm² |
| Gender | Female |
| Series | KK |
| Contact Plating | Tin |
| Contact Material | Brass Alloy |
| Maximum Contact Resistance | 20 mΩ |
| CAD Drawing | 3D CAD Model |
| Termination Method | Crimp |
| Minimum Wire Size AWG | 30 AWG |
| Maximum Wire Size AWG | 22 AWG |