Molex, STANDARD .062″ Male Crimp Terminal 18AWG 02-06-6103

RS Stock No.:
1786907
Mfr. Prt No.:
02-06-6103
Brand:
Molex

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1786907
Product description Molex, STANDARD .062" Male Crimp Terminal 18AWG 02-06-6103
Manufacturer / Brand Molex
Manufacturer part number 02-06-6103
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
RS stock number 1786907
Product description Molex, STANDARD .062" Male Crimp Terminal 18AWG 02-06-6103
Manufacturer / Brand Molex
Manufacturer part number 02-06-6103

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 26, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Power Connectors

Molex 1625 Series (0.062in./1.57mm)

A range of Molex Standard .062" products that are suitable for either Power or Signal applications. Housings of the Standard .062" system are polarized and locking is by passive (friction) lock between the plug and the socket via a projection moulded on to the socket. The Standard .062" system housings take male or female round crimp terminals which allows for orientation in any direction.

Molex Standard .062" Crimp Terminal Contacts & Tools

A range of 1.57mm Diameter Standard .062" Pin and Socket Crimp Terminal contacts available as gold-plated or tinned versions for use with receptacles housings stock number 236-2928 typically and for plug housings 236-2984 typically

Note

See stock number 501-051 for Ratcheting Hand Crimp Tool.
See stock number 710-6499 for none ratchet type Hand Crimp Tool.
See stock number 178-6935 for Insertion Tool.
See stock number 178-6957 for Extraction Tool.

Features:

• Shell Material: Nylon UL 94-V2
• Colour: Neutral (natural nylon)
• Current Rating: 5V
• Voltage: 250V
• 1 to 36 circuit housing
• Passive (friction) lock
• Round terminals may be oriented in any direction

Application:

• Consumer Electronics
• Communications
• Networking
• Portable Devices


Specifications

Attribute Value
Brand Molex
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +105 °C
Contact Plating Gold
Minimum Wire Size mm² 0.2 mm²
Maximum Wire Size mm² 0.8 mm²
Contact Material Brass
Gender Male
Termination Method Crimp
Maximum Contact Resistance 3.2 mΩ
Series STANDARD .062"
For Use With STANDARD .062" Connector Housing
Series Number 1560
Minimum Wire Size AWG 24 AWG
Maximum Wire Size AWG 18 AWG
Checking stock...
VND
414,066.17
Out of stock
Price Box (1 Box of 10)
Box(s)Per Box(VND)Per Unit(VND)
1414,066.1741,406.62
*price per unit indicative
"Molex, STANDARD .062" Male Crimp Terminal 18AWG 02-06-6103" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products