TE Connectivity, AMPSEAL Female Crimp Terminal 16AWG 770854-3

RS Stock No.:
7181507
Mfr. Prt No.:
770854-3
Brand:
TE Connectivity

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7181507
Product description TE Connectivity, AMPSEAL Female Crimp Terminal 16AWG 770854-3
Manufacturer / Brand TE Connectivity
Manufacturer part number 770854-3
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
RS stock number 7181507
Product description TE Connectivity, AMPSEAL Female Crimp Terminal 16AWG 770854-3
Manufacturer / Brand TE Connectivity
Manufacturer part number 770854-3

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 9, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

TE Connectivity AMPSEAL

TE Connectivity AMPSEAL Contacts

AMPSEAL crimp contacts from TE Connectivity are for use with the AMPSEAL sealed connector series. These AMPSEAL receptacle contacts have a wire size of 0.5-1.25mm2 and an insulation diameter of 1.7 - 2.7mm. Available with tin or gold plating these contacts are suitable for a range of applications with sturdy and reliable connection over time.

Note

For Crimp Tool see stock number 849-114.


Specifications

Attribute Value
Brand TE Connectivity
Termination Method Crimp
Series AMPSEAL
For Use With AMPSEAL Connector Housing
Minimum Wire Size mm² 0.5 mm²
Maximum Wire Size mm² 1.5 mm²
Minimum Wire Size AWG 20 AWG
Maximum Wire Size AWG 16 AWG
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Contact Plating Gold
Contact Material Copper, Nickel, Zinc Alloy
Gender Female
Checking stock...
VND
311,334.24
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(VND)Per Unit(VND)
1311,334.2431,133.42
*price per unit indicative
"TE Connectivity, AMPSEAL Female Crimp Terminal 16AWG 770854-3" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products