Molex, Mini-Fit Sr Female Crimp Terminal 10AWG 42815-0012
- RS Stock No.:
- 7757570
- Mfr. Prt No.:
- 42815-0012
- Brand:
- Molex

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 7757570 |
| Product description | Molex, Mini-Fit Sr Female Crimp Terminal 10AWG 42815-0012 |
| Manufacturer / Brand | Molex |
| Manufacturer part number | 42815-0012 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7757570 |
| Product description | Molex, Mini-Fit Sr Female Crimp Terminal 10AWG 42815-0012 |
| Manufacturer / Brand | Molex |
| Manufacturer part number | 42815-0012 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 6, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
Power Connectors
Molex Minifit Sr.™ Series
Molex Mini-Fit Sr. Crimp contacts - 42815 and 42817 Series
Male and female crimp terminals for use in Mini-Fit Sr. receptacle and plug housings able to support up to 50 A. These crimp terminals are available with a silver plating which is more cost effective than gold and also offers corrosion resistance and good conductive qualities. The receptacle terminals have a dual beam design with four points of contact for high contact reliability and long-term electrical performance. These crimp terminals also have a low insertion force
Features and Benefits
• Support up to 50 A
• Silver plating offers cost savings, corrosion resistance and high conductivity
• Dual beam design with four points of contact for high electrical reliability
• Low insertion force
Product Application Information
Mini-Fit Sr. power connectors are suitable for use in the industrial, consumer, automotive, telecommunications and medical industries. Applications include printers, power supplies, washers, dryers, motorcycles, commercial vehicles, servers and X-ray machines
Specifications
| Attribute | Value |
| Brand | Molex |
| Termination Method | Crimp |
| For Use With | Mini-Fit Sr. Connector Housing |
| Series | Mini-Fit Sr |
| Minimum Wire Size mm² | 3 mm² |
| Maximum Wire Size mm² | 5 mm² |
| Series Number | 42815 |
| Contact Material | High Performance Alloy |
| Minimum Wire Size AWG | 12 AWG |
| Maximum Wire Size AWG | 10 AWG |
| Maximum Contact Resistance | 1 mΩ |
| Minimum Operating Temperature | -40 °C |
| Maximum Current | 50 A |
| Maximum Operating Temperature | +105 °C |
| Contact Plating | Gold |
| Gender | Female |