Molex, Mega-Fit Female Crimp Terminal 12AWG 172063-0312

RS Stock No.:
7975920
Mfr. Prt No.:
172063-0312
Brand:
Molex

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7975920
Product description Molex, Mega-Fit Female Crimp Terminal 12AWG 172063-0312
Manufacturer / Brand Molex
Manufacturer part number 172063-0312
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
RS stock number 7975920
Product description Molex, Mega-Fit Female Crimp Terminal 12AWG 172063-0312
Manufacturer / Brand Molex
Manufacturer part number 172063-0312

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 11, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Power Connectors

Molex Mega-Fit 5.7 mm Pitch Series

The Mega-Fit Power Connector range from Molex is a high current density system having a tight pitch and row spacing with applications in virtually every industry at 23 A per circuit.

Mega-Fit Terminal Contact

The Molex Mega-Fit Terminal contact provides six independent contact points in a split box design. The design of the Mega-Fit Terminal also allows "hot plugging" for up to 30 cycles at 48V/23A by virtue of its four sacrificial contact points which help protect the two main ones.
Terminal-to-wire retention is improved due to the extended crimping barrel of the Mega-Fit Terminal contact design.
For Mega-Fit Crimp Hand tool see stock number 798-0821 .


Specifications

Attribute Value
Brand Molex
Termination Method Crimp
Series Mega-Fit
For Use With Mega-Fit Connector Housing
Minimum Wire Size mm² 2.5 mm²
Maximum Wire Size mm² 4 mm²
Series Number 172063
Maximum Wire Size AWG 12 AWG
Minimum Operating Temperature -55 °C
Maximum Operating Temperature +105 °C
Contact Plating Gold
Contact Material Copper Alloy
Gender Female
Checking stock...
VND
1,611,489.46
Out of stock
Price Pack (1 Pack of 100)
Pack(s)Per Pack(VND)Per Unit(VND)
11,611,489.4616,114.89
*price per unit indicative
"Molex, Mega-Fit Female Crimp Terminal 12AWG 172063-0312" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products