Molex, CP Female Crimp Terminal 14AWG 64323-1039

RS Stock No.:
7978764
Mfr. Prt No.:
64323-1039
Brand:
Molex

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7978764
Product description Molex, CP Female Crimp Terminal 14AWG 64323-1039
Manufacturer / Brand Molex
Manufacturer part number 64323-1039
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
RS stock number 7978764
Product description Molex, CP Female Crimp Terminal 14AWG 64323-1039
Manufacturer / Brand Molex
Manufacturer part number 64323-1039

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 24, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Power Connectors

Molex CMC Hybrid Connectors

CMC Hybrid Connector, CP0.635 mm Terminals - 64322 Series

CP terminals for use in the CMC hyrbid connector system. These terminals are available in 1.50 mm and 0.635 mm widths and are designed to support low, medium and high current data requirements. The terminals have a 2 part design with a high conductivity copper alloy body and a stainless steel terminal box. This robust design enables the terminals to perform in high conductivity applications in harsh environments. These CP terminals are available with different platings and to suit a range of wire sizes


Specifications

Attribute Value
Brand Molex
For Use With CMC Connector Housing
Minimum Wire Size mm² 1 mm²
Maximum Wire Size mm² 2 mm²
Series Number 64323
Minimum Wire Size AWG 16 AWG
Maximum Wire Size AWG 14 AWG
Minimum Operating Temperature -55 °C
Maximum Operating Temperature +105 °C
Contact Plating Tin
Termination Method Crimp
Series CP
Contact Material Copper
Gender Female
Checking stock...
VND
939,651.93
Out of stock
Price Pack (1 Pack of 100)
Pack(s)Per Pack(VND)Per Unit(VND)
1939,651.939,396.52
*price per unit indicative
"Molex, CP Female Crimp Terminal 14AWG 64323-1039" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products