Molex, Mizu-P25 Male Crimp Terminal 20AWG 50147-8100

RS Stock No.:
7978862
Mfr. Prt No.:
50147-8100
Brand:
Molex

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7978862
Product description Molex, Mizu-P25 Male Crimp Terminal 20AWG 50147-8100
Manufacturer / Brand Molex
Manufacturer part number 50147-8100
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
RS stock number 7978862
Product description Molex, Mizu-P25 Male Crimp Terminal 20AWG 50147-8100
Manufacturer / Brand Molex
Manufacturer part number 50147-8100

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 27, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

Molex Splash Proof Range

The Molex Mizu-P25 Sealed Wire-to-Wire range of automotive connectors features a unique seal stopper to provide waterproof protection coupled with a low-insertion force. These Mizu-P25 connectors have friction locks to save space and protect the latch plus polarizing ribs for correct mating on assembly. The Mizu-P25 terminals have a spring-beam design to provide high-pressure with a small-deflection ideal for high-vibration applications. These Mizu-P25 connectors also meet the JIS DO203S2 waterproof compliant standards.

Molex Mizu-P25 Crimp Terminals, 50147, 50148, 52238 and 50039 Series

50147 Series Male terminals use with 52266 Series Plug housing stock number 720-6274 .
50148 Series Female terminals use with 52213 Series Receptacle housing stock number 720-6270 .
50038 Series Male terminals use with 52266 Series Plug housing.
50039 Series Female terminals use with 52213 Series Receptacle housing stock number 720-6236 typical.


Specifications

Attribute Value
Brand Molex
Termination Method Crimp
Series Mizu-P25
For Use With Mizu-P25 Connector Housing
Minimum Wire Size mm² 0.3 mm²
Maximum Wire Size mm² 0.5 mm²
Series Number 50147
Minimum Wire Size AWG 22 AWG
Maximum Wire Size AWG 20 AWG
Contact Plating Tin
Contact Material Phosphor Bronze
Gender Male
Checking stock...
VND
966,014.91
Out of stock
Price Pack (1 Pack of 100)
Pack(s)Per Pack(VND)Per Unit(VND)
1966,014.919,660.15
*price per unit indicative
"Molex, Mizu-P25 Male Crimp Terminal 20AWG 50147-8100" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products