TE Connectivity, AMPMODU MTE Female Connector Housing, 2.54mm Pitch, 6 Way, 1 Row

RS Stock No.:
0452622
Mfr. Prt No.:
104257-5
Brand:
TE Connectivity

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0452622
Product description TE Connectivity, AMPMODU MTE Female Connector Housing, 2.54mm Pitch, 6 Way, 1 Row
Manufacturer / Brand TE Connectivity
Manufacturer part number 104257-5
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
RS stock number 0452622
Product description TE Connectivity, AMPMODU MTE Female Connector Housing, 2.54mm Pitch, 6 Way, 1 Row
Manufacturer / Brand TE Connectivity
Manufacturer part number 104257-5

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 3, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

TE Connectivity AMPMODU MTE Interconnection System

AMPMODU MTE 2.54 mm pitch connector system for labour and cost saving mass termination of wires in wire-to-board and wire-to-wire applications. These MTE connectors are based on IDC (insulation displacement contact) technology allowing one-step assembly and eliminating the need for wire stripping saving both time and cost. Using production hand tooling these MTE IDC connectors can be quickly assembled to discrete wire. The AMPMODU MTE connector system consists of single row receptacle housings preloaded with IDC contacts and PCB headers. Coupling shrouds are also available which allow the ganging of connectors to form larger single row or double row connectors

AMPMODU MTE 2.54mm Unloaded Strip Form Latching Receptacle Housings

TE Connectivity's AMPMODE MTU connector housings are 2.54mm pitched housings. They're made from a resilient thermoplastic and are designed for wire-to-board and wire-to-wire applications. These connectors support IDC (Insulation displacement contacts) or cramp snap-in for convenience. The AMPMODE MTU has a locking latch to ensure successful mating and it holds under tense vibration or shock.

Features and benefits:

• Either IDC or cramp snap-in contact placement
• Latch type locking mechanism
• Constructed from a rugged thermoplastic
• 2.54mm pitch
• Mating lock connector
• Mating retention to take shock and vibration

Applications:

• Medical instruments
• Automotive controls
• Copiers
• Appliances
• Commercial Printers
• Vending
• Computers
• Instrumentation & test equipment
• Telecommunications
• Storage equipment

See 719-0236 for contact crimps


Specifications

Attribute Value
Brand TE Connectivity
Series AMPMODU MTE
For Use With Centerline Single-Row Connector
Length 15.18 mm
Number of Contacts 6
Number of Rows 1
Pitch 2.54 mm
Housing Material Thermoplastic
Gender Female
Body Orientation Straight
Checking stock...
VND
157,759.42
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(VND)Per Unit(VND)
1157,759.4215,775.94
*price per unit indicative
"TE Connectivity, AMPMODU MTE Female Connector Housing, 2.54mm Pitch, 6 Way, 1 Row" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products