Molex, Mini-Fit Jr Plug Connector Housing, 4.2mm Pitch, 2 Way, 2 Row

RS Stock No.:
4841811
Mfr. Prt No.:
39-01-2021
Brand:
Molex
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
  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4841811
Product description Molex, Mini-Fit Jr Plug Connector Housing, 4.2mm Pitch, 2 Way, 2 Row
Manufacturer / Brand Molex
Manufacturer part number 39-01-2021
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
RS stock number 4841811
Product description Molex, Mini-Fit Jr Plug Connector Housing, 4.2mm Pitch, 2 Way, 2 Row
Manufacturer / Brand Molex
Manufacturer part number 39-01-2021

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 13, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Power Connectors

Molex Minifit Jr.™ Series

Molex Mini-Fit Junior Crimp Receptacle and Plug Housings

Mini-Fit Junior 4.2 mm pitch connector housings form part of the Mini-Fit Junior power connector’s interconnection system. Molex connector housings can be used in applications that require design flexibility. These types of fittings are an essential component that offer protection for the connection it is housing.

Features and Benefits

• Handle Up to 13A current per circuit, a great solution for high current connectors
• Fully isolated terminals for protection against debris and damage caused by mishandling
• Polarization and keying to prevent mismating ad misalignment
• Positive locking mechanism for secure mating connection prevents accidental unmating caused by excessive shock or vibration
• Audible click for mating confirmation
• Available with a flame retardant UL94V-0 or UL94V-2 housing material
• Accepts standard Mini-Fit and Mini-Fit Plus crimp terminals
• Wire to wire and wire to board applications


Specifications

Attribute Value
Brand Molex
Length 10.8 mm
Series Mini-Fit Jr
Pitch 4.2 mm
Gender Plug
Housing Material Nylon
Mounting Type Panel Mount
Number of Contacts 2
For Use With Mini-Fit Male Crimp Terminals(5558)
Number of Rows 2
Width 11.6 mm
Body Orientation Straight
Checking stock...
VND
73,230.50
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(VND)Per Unit(VND)
173,230.5014,646.10
*price per unit indicative
"Molex, Mini-Fit Jr Plug Connector Housing, 4.2mm Pitch, 2 Way, 2 Row" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products