TE Connectivity, AMPMODU MOD I Female Connector Housing, 3.96mm Pitch, 6 Way, 1 Row

RS Stock No.:
5091663
Mfr. Prt No.:
280592
Brand:
TE Connectivity

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 5091663
Product description TE Connectivity, AMPMODU MOD I Female Connector Housing, 3.96mm Pitch, 6 Way, 1 Row
Manufacturer / Brand TE Connectivity
Manufacturer part number 280592
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
RS stock number 5091663
Product description TE Connectivity, AMPMODU MOD I Female Connector Housing, 3.96mm Pitch, 6 Way, 1 Row
Manufacturer / Brand TE Connectivity
Manufacturer part number 280592

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 28, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

TE Connectivity AMPMODU Mod I 3.96mm Interconnect System

The AMPMODU Mod I 3.96 mm interconnect system is a rugged large-scale connector system with a current rating of 5 A maximum per contact and 0.79 x 1.57 mm posts. This connector system is suitable for board to board and wire to board applications and consists of PCB headers and cable mount receptacles.

Mod I Receptacle Housings

This range of Mod I Receptacle Housings are single row connectors made of fibreglass and green polycarbonate, for contacts see stock number 509-1988 typical.
Unhoused PCB receptacle contacts provide a simple board to board solution with MOD I unshrouded headers


Specifications

Attribute Value
Brand TE Connectivity
Series AMPMODU MOD I
Length 23.7 mm
Number of Contacts 6
Number of Rows 1
Width 9.3 mm
Pitch 3.96 mm
Housing Material PC
Gender Female
Mounting Type Cable Mount
Body Orientation Straight
Checking stock...
VND
173,870.13
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(VND)Per Unit(VND)
1173,870.1317,387.01
*price per unit indicative
"TE Connectivity, AMPMODU MOD I Female Connector Housing, 3.96mm Pitch, 6 Way, 1 Row" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products