Molex, STANDARD .062″ Male Connector Housing, 3.68mm Pitch, 3 Way, 1 Row

RS Stock No.:
6794852
Mfr. Prt No.:
03-06-2033
Brand:
Molex

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6794852
Product description Molex, STANDARD .062" Male Connector Housing, 3.68mm Pitch, 3 Way, 1 Row
Manufacturer / Brand Molex
Manufacturer part number 03-06-2033
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
RS stock number 6794852
Product description Molex, STANDARD .062" Male Connector Housing, 3.68mm Pitch, 3 Way, 1 Row
Manufacturer / Brand Molex
Manufacturer part number 03-06-2033

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 15, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Power Connectors

Molex 1625 Series (0.062in./1.57mm)

A range of Molex Standard .062" products that are suitable for either Power or Signal applications. Housings of the Standard .062" system are polarized and locking is by passive (friction) lock between the plug and the socket via a projection moulded on to the socket. The Standard .062" system housings take male or female round crimp terminals which allows for orientation in any direction.

Plugs

A range of 1.57mm Diameter Standard .062" Pin and Socket Receptacle Housings for use with crimp terminal contacts Series 1560/1561 stock number 178-6907 typical.


Specifications

Attribute Value
Brand Molex
Length 15 mm
Number of Contacts 3
Number of Rows 1
Width 7.6 mm
Pitch 3.68 mm
Housing Material Nylon
Gender Male
Mounting Type Panel Mount
Body Orientation Straight
Series STANDARD .062"
For Use With 1778 Male PC Tail Terminals, 1779 Female PC Tail Terminals, Female Crimp Terminals 1561, Female Crimp Terminals 1787, Female Crimp Terminals 1855, Female Crimp Terminals 2189, Female Crimp Terminals 2190, Female Crimp Terminals 4529, Female Crimp Terminals 4559, Male Crimp Terminals 1560, Male Crimp Terminals 1786, Male Crimp Terminals 1854
Checking stock...
VND
95,827.34
Out of stock
Price Bag (1 Bag of 10)
Bag(s)Per Bag(VND)Per Unit(VND)
195,827.349,582.73
*price per unit indicative
"Molex, STANDARD .062" Male Connector Housing, 3.68mm Pitch, 3 Way, 1 Row" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products