3M Cold Shrink Tubing, Black 30.1mm Sleeve Dia. x 279mm Length, 8420 Series
- RS Stock No.:
- 0307831
- Mfr. Prt No.:
- 804150
- Brand:
- 3M

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 0307831 |
| Product description | 3M Cold Shrink Tubing, Black 30.1mm Sleeve Dia. x 279mm Length, 8420 Series |
| Manufacturer / Brand | 3M |
| Manufacturer part number | 804150 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 0307831 |
| Product description | 3M Cold Shrink Tubing, Black 30.1mm Sleeve Dia. x 279mm Length, 8420 Series |
| Manufacturer / Brand | 3M |
| Manufacturer part number | 804150 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 30, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: IT
Product Details
8420 Series Cold Shrink Connector Insulators
8420 Series insulators are open ended tubular rubber sleeves. Factory expanded and assembled on a removable core they are supplied for field installation. Once positioned for installation the core is removed allowing the tube to shrink and create a waterproof seal.
Features and Benefits:
• Easily installed
• Suitable for various cable sizes
• Torches or heat not required
• Good thermal stability
• Tight seal
• Resilience and pressure remain consistent after years of ageing and exposure
• Excellent wet electrical properties
• Tough rubber formulation
• Waterproof
• Fungus resistant
• Acid and alkalis resistance
• Ozone and ultra violet light resistance
Applications:
• Primary electrical insulation for all solid dielectric insulated wire (rubber and plastic) and cable splices with 1000 V rating
• Direct burial or submersed
• Indoor, outdoor or overhead use
• Provides physical and moisture sealing protection for high-voltage air insulated connectors and lugs. Examples - Spacer cable and lug connections to busbar
• Secondary splice copper or aluminium conductor insulation
• Service relocation
• Inline conductor transition connector insulation
Available in this series:
• 307-774 is a 457 mm long cold shrink sleeve with a 67.8 mm sleeve diameter
• 307-825 is a 203.2 mm long cold shrink sleev ewith a 20.9 mm sleeve diameter
• 307-831 is a 279 mm long cold shrink sleeve with a 30.1 mm sleeve diameter
• 307-847 is a 203.2 mm long cold shrink sleeve with a 20.9 mm sleeve diameter
• 308-014 is a 303.5 mm long cold shrink sleeve with a 35.1 mm sleeve diameter
• 308-042 is a 152 mm long cold shrink sleeve with a 67.8 mm sleeve diameter
• 308-109 is a 228.6 mm long cold shrink sleeve with a 30.1 mm sleeve diameter
Why Choose 3M?
3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.
Specifications
| Attribute | Value |
| Brand | 3M |
| Colour | Black |
| Sleeve Diameter | 30.1 mm |
| Sleeve Length | 279 mm |
| Shrunk Diameter | 13.9 mm |
| Adhesive Lined | No |
| Sleeve Type | Cold Shrink |
| Material | EPR |
| Series | 8420 |