TE Connectivity Buchanan 3-pin PCB Terminal Strip, 5mm Pitch

RS Stock No.:
3617673
Mfr. Prt No.:
282836-3
Brand:
TE Connectivity

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 3617673
Product description TE Connectivity Buchanan 3-pin PCB Terminal Strip, 5mm Pitch
Manufacturer / Brand TE Connectivity
Manufacturer part number 282836-3
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
RS stock number 3617673
Product description TE Connectivity Buchanan 3-pin PCB Terminal Strip, 5mm Pitch
Manufacturer / Brand TE Connectivity
Manufacturer part number 282836-3

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

TE Connectivity 5.0mm TERMI-BLOK PCB Terminal Block Connectors

TE Connectivity 5.0mm TERMI-BLOK Series Low Profile PCB Terminal Blocks with Interlock

TE’s ’TERMI-BLOK’ series is a low profile PCB mount terminal block with a 5mm centreline, side wire entry and M3 screw clamp terminals that accept a wire size range of 30 to 16 AWG(.05-1.3mm). These 5.0mm low profile PCB terminal blocks also have an interlocking feature. They’re made from a premium green polyamide 6.6 GF.

These terminal blocks allow you to transfer data, signals and power directly to your PCB safely. They make ideal use as permanent solution however can be used in temporary circuitry.

APPROVALS : UL File no. E60677, CSA File no. LR7189

Features and Benefits:

• High quality build quality
• Small and low profile design
• Operating temperature of -40°c to +110°c
• Interlocking feature
• Can be side stacked

These blocks have a ’M3’ screw. If you need a screwdriver, check out “753-3696”.

RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.


Specifications

Attribute Value
Brand TE Connectivity
Termination Method Screw
Type PCB Terminal Block
Series Buchanan
Length 15 mm
Pitch 5 mm
Depth 8.2 mm
Colour Green
Number of Contacts 3
Number of Rows 1
Width 10 mm
Voltage Rating 300 V ac
Current Rating 13.5 A
Mounting Type Through Hole
Body Orientation Straight
Checking stock...
VND
74,276.65
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(VND)Per Unit(VND)
174,276.6514,855.33
*price per unit indicative
"TE Connectivity Buchanan 3-pin PCB Terminal Strip, 5mm Pitch" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products