RS PRO 1-pin PCB Terminal Strip, 2.54mm Pitch

RS Stock No.:
7901127
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7901127
Product description RS PRO 1-pin PCB Terminal Strip, 2.54mm Pitch
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
RS stock number 7901127
Product description RS PRO 1-pin PCB Terminal Strip, 2.54mm Pitch
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 8, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

2.54 mm Pitch Spring Terminal Block

A professional range of 1 Way PCB Spring Terminal Blocks for 20-26 AWG wire with 2.54 mm pitch. These 2.54 mm Pitch PCB Spring Terminal Blocks have rectangular Tin plated PC tails which are 0.8x0.5 mm by 3.5 mm long.

Top or side entry available.


Specifications

Attribute Value
Brand RS PRO
Termination Method Spring Cage
Type PCB Terminal Block
Depth 12.8 mm
Colour Green
Length 5.54 mm
Number of Contacts 1
Number of Rows 1
Material Polyamide
Width 13.6 mm
Voltage Rating 150 V
Pitch 2.54 mm
Current Rating 6 A
Gender Female
Mounting Type Through Hole
Body Orientation Straight
Checking stock...
VND
115,913.42
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(VND)Per Unit(VND)
1115,913.4211,591.34
*price per unit indicative
"RS PRO 1-pin PCB Terminal Strip, 2.54mm Pitch" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products