ABB 24V ac/dc SPNO Interface Relay Module DIN Rail Mount
- RS Stock No.:
- 5141083
- Mfr. Prt No.:
- 1SNA607002R0700
- Brand:
- ABB
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
| RS stock number | 5141083 |
| Product description | ABB 24V ac/dc SPNO Interface Relay Module DIN Rail Mount |
| Manufacturer / Brand | ABB |
| Manufacturer part number | 1SNA607002R0700 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 27, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
Specifications
| Attribute | Value |
| Brand | ABB |
| Turn Off Time | 7 ms |
| Height | 67 mm |
| Length | 65.5 mm |
| Turn On Time | 5 ms |
| Input Current | 33 mA |
| Contact Configuration | SPNO |
| Coil Voltage | 24 V ac/dc |
| Dimensions | 65.5 x 9 x 67 mm |
| Mounting Type | DIN Rail |
| Depth | 9 mm |