Phoenix Contact 24V dc SPDT Interface Relay Module DIN Rail Mount, PLC-RPT-24DC/21

RS Stock No.:
7112630
Mfr. Prt No.:
2900299
Brand:
Phoenix Contact

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7112630
Product description Phoenix Contact 24V dc SPDT Interface Relay Module DIN Rail Mount, PLC-RPT-24DC/21
Manufacturer / Brand Phoenix Contact
Manufacturer part number 2900299
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
RS stock number 7112630
Product description Phoenix Contact 24V dc SPDT Interface Relay Module DIN Rail Mount, PLC-RPT-24DC/21
Manufacturer / Brand Phoenix Contact
Manufacturer part number 2900299

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 5, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Phoenix PLC-RPT Series Push In Contact

The Phoenix PLC-RPT Series of relay modules features terminal blocks with push-in connection and plug-in miniature relay, suitable for DIN-rail mounting.

Features and Benefits

  • With the use of a v8 adapter, this relay module offers efficient connection to system cabling

  • The module offers safe isolation between the coil and contact

  • Functional plug-in bridges

  • Operating temperature range of -40 ºC to 60 ºC

What is a relay module used for?

A relay is a switch that can be turned on and off, determining whether the current can pass through. Relay modules are used to control and protect against emergency conditions in applications such as modern power, large radio-electronic, electrophysical and X-ray installations.


Specifications

Attribute Value
Brand Phoenix Contact
Minimum Input Voltage 18.5 V
Maximum Input Voltage 33.6 V dc
Turn Off Time 8 ms
Height 80 mm
Length 94 mm
Switching Voltage 250 V ac/dc
Turn On Time 5 ms
Input Current 9 mA
Contact Configuration SPDT
Terminal Type Push In
Contact Material Silver Alloy
Minimum Operating Temperature -40 °C
Series PLC-RPT-24DC/21
Maximum Operating Temperature +60 °C
Coil Voltage 24 V dc
Operating Temperature Range -40 → +60 °C
Dimensions 94 x 6.2 x 80 mm
Relay Switching Classification Miniature Relay
Accessory Type Relay Module
Relay Type Solid State Relay
Number of Poles 1
Life 2 x 10^7 Cycles
Input Voltage Range 18.5 → 33.6 V dc
Mounting Type DIN Rail
Depth 6.2 mm
Checking stock...
VND
589,191.68
Out of stock
Price Each
Unit(s)Per Unit(VND)
1589,191.68
*price per unit indicative
"Phoenix Contact 24V dc SPDT Interface Relay Module DIN Rail Mount, PLC-RPT-24DC/21" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products