Weidmüller 0 → 10V Interface Relay Module DIN Rail Mount, ACT20M
- RS Stock No.:
- 8928959
- Mfr. Prt No.:
- 1176010000
- Brand:
- Weidmuller
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
| RS stock number | 8928959 |
| Product description | Weidmüller 0 → 10V Interface Relay Module DIN Rail Mount, ACT20M |
| Manufacturer / Brand | Weidmuller |
| Manufacturer part number | 1176010000 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 17, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Specifications
| Attribute | Value |
| Brand | Weidmuller |
| Coil Voltage | 0 → 10 V |
| Dimensions | 6.1 x 114.3 x 112.5 mm |
| Mounting Type | DIN Rail |
| Depth | 114.3 mm |
| Height | 112.5 mm |
| Length | 6.1 mm |
| Terminal Type | Screw |
| Special Features | <lt/>0.2 % Accuracy, <lteq/>0.015 %/°C, 3 Way Galvanic Isolation, Step Response Time <lteq/>7 ms |
| Standards Met | CE, cULus, DNV, EAC, FM Approved, ME25 |
| Input Current | 4 → 20 mA |
| Minimum Operating Temperature | 0 °C |
| Series | ACT20M |
| Operating Temperature Range | 0 → +70 °C |
| Input Resistance | 70 Ω |
| Maximum Operating Temperature | +70 °C |