Panasonic DPDT 12V dc Latching Relay, 3A PCB Mount
- RS Stock No.:
- 1279241
- Mfr. Prt No.:
- S2-L2-DC12V
- Brand:
- Panasonic

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 1279241 |
| Product description | Panasonic DPDT 12V dc Latching Relay, 3A PCB Mount |
| Manufacturer / Brand | Panasonic |
| Manufacturer part number | S2-L2-DC12V |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1279241 |
| Product description | Panasonic DPDT 12V dc Latching Relay, 3A PCB Mount |
| Manufacturer / Brand | Panasonic |
| Manufacturer part number | S2-L2-DC12V |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 3, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Panasonic S Series Latching Relays
A latching relay is similar in design and function to a standard general-purpose relay. However, there is one main difference with a latching relay, in that the latching relay will remain in the last position of which it was powered. A non-latching relay will revert to its normal position.
APPROVALS : UL and CSA
From Panasonic, the S Series of high sensitivity, latching relays are designed for PCB mounting. Extremely reliable and efficient the S series range of PCB mount relays is resistant to vibration and shock, making them ideal for a wide range of industrial switch applications. Compact, with a low profile the S series of power relays, are typically used in designs and applications where PCB space saving is a priority.
Manufactured from high-quality materials the Panasonic S Series of latching relays have a long life and can be relied upon for all your design maintenance and repair needs.
Features and Benefits
- Robust and reliable
- Compact, with a low profile
- Lightweight, only 8g
- Excellent resistance to vibration and shock
- DIL terminals array to fit a 2.54mm grid
- Low EMF (approximately 0.3μV)
- DPCO / DPDT (changeover) and 4PNO contact arrangements
- 4 amp current rating @ 250V AC 3 amp current rating @ 30 VDC
- 12V dc and 24V dc coil voltages
- Gold clad silver alloy contacts
- Wide temperature range - 55˚ C to +65 ˚ C
- Dimensions, H 10mm x W 28mm x D 12mm
Applications
Latching relays are used in a wide range of switching applications across many different types of environments and sectors. Some of the more common control circuits are
- Telecommunication equipment
- Data processing equipment
- Alarms and security
- Measuring equipment
- Electronics designs
Accessories
If required a PCB mount socket is available enabling the latching relay to be mounted directly onto a PCB. See stock number 127-9342
Specifications
| Attribute | Value |
| Brand | Panasonic |
| Height | 10.4 mm |
| Coil Power | 200 mW |
| Length | 28 mm |
| Life | 100000000 cycles |
| Maximum Switching Power AC | 1 kVA |
| Contact Configuration | DPDT |
| Switching Current | 3 A |
| Terminal Type | Through Hole |
| Contact Material | Gold Plated |
| Minimum Operating Temperature | -40 °C |
| Maximum Operating Temperature | +65 °C |
| Operating Temperature Range | -40 → +65 °C |
| Coil Resistance | 720 Ω |
| Isolation Coil To Contact | 1.5 kV rms |
| Maximum Switching Voltage DC | 30 V dc |
| Coil Voltage | 12 V dc |
| Dimensions | 28 x 10.4 x 12 mm |
| Mounting Type | PCB Mount |
| Maximum Switching Power DC | 90 W |
| Depth | 12 mm |
| Maximum Switching Voltage AC | 250 V ac |