TE Connectivity DPDT 24V dc Latching Relay, 2A PCB Mount
- RS Stock No.:
- 2560706
- Mfr. Prt No.:
- V23079B1205B301
- Brand:
- TE Connectivity

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 2560706 |
| Product description | TE Connectivity DPDT 24V dc Latching Relay, 2A PCB Mount |
| Manufacturer / Brand | TE Connectivity |
| Manufacturer part number | V23079B1205B301 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 2560706 |
| Product description | TE Connectivity DPDT 24V dc Latching Relay, 2A PCB Mount |
| Manufacturer / Brand | TE Connectivity |
| Manufacturer part number | V23079B1205B301 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 20, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Miniature Relay P2 V23079 Series
From TE Connectivity, the P2 V23079 Series of standard telecom relays are high sensitivity, resulting in a low power consumption. Slimline and low profile, P2 V23079 Series signal relays are ideal for when space saving is a priority.
APPROVALS : UL
Features and Benefits:
• 2 pole polarised telecom and signal relay
• Bifurcated contacts, gold plated
• Immersion cleanable, RTIII, IP67
• V-0 flammability classification
• Insulation resistance at 500Vdc >10⁹Ω
• Surge capability meets Telcordia TR-NWT-001089 (2 / 10 μs) and IEC 60950 (10 / 700 μs), 2000V between open contacts and 2500V between coil and contacts
Applications:
• Communications equipment (ringing and test access, PABX and VOIP)
• Consumer electronics (Set Top Boxes & HiFi)
• Office equipment
• Control equipment
• Medical equipment
• Automotive equipment
Specifications
| Attribute | Value |
| Brand | TE Connectivity |
| Height | 9.8 mm |
| Coil Power | 140 mW |
| Length | 14.5 mm |
| Life | 100000000 (Mechanical) cycles |
| Contact Configuration | DPDT |
| Switching Current | 2 A |
| Terminal Type | Through Hole |
| Contact Material | Gold Plated |
| Number of Poles | 2 |
| Minimum Operating Temperature | -40 °C |
| Series | Axicom |
| Operating Temperature Range | -40 → +85 °C |
| Coil Resistance | 4.114 kΩ |
| Maximum Operating Temperature | +85 °C |
| Isolation Coil To Contact | 1.5 kV rms |
| Maximum Switching Voltage DC | 220 V dc |
| Coil Voltage | 24 V dc |
| Dimensions | 14.5 x 9.8 x 7.2 mm |
| Mounting Type | PCB Mount |
| Depth | 7.2 mm |
| Maximum Switching Voltage AC | 250 V ac |