RS PRO, 24V ac Coil Non-Latching Relay DPDT, 10A Switching Current Plug In, 2 Pole
- RS Stock No.:
- 0349327
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
| RS stock number | 0349327 |
| Product description | RS PRO, 24V ac Coil Non-Latching Relay DPDT, 10A Switching Current Plug In, 2 Pole |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 23, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
10A Industrial Relay
Protected by a clear polycarbonate cover
DIN Rail or Surface Mounting
Contact Material: Ag + Au Flashed
Contact Rating is 10A
Maximum switching voltage 250 Vac, 30 Vdc
Mechanical Life of 107 Operations (min)
Electrical Life of 105 Operations (min)
Maximum temperature at rated coil voltage 65°C
Dimensions: H 53mm, W 36mm, D 36mm
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Height | 56 mm |
| Coil Power | 2 W |
| Maximum Switching Current AC | 10 A |
| Maximum Switching Current DC | 10 A |
| Standards Met | CUR E125370, UL E125370 |
| Number of Poles | 2 |
| Maximum Switching Voltage DC | 30 V |
| Switching Current | 10 A |
| Maximum Switching Power DC | 300 W |
| Depth | 35 mm |
| Maximum Switching Voltage AC | 240 V |
| Dimensions | 35 x 56 x 35 mm |
| Length | 35 mm |
| Maximum Switching Power AC | 2.4 kVA |
| Application | Power |
| Contact Configuration | DPDT |
| Coil Resistance | 85 Ω |
| Terminal Type | Through Hole |
| Minimum Operating Temperature | -45 °C |
| Maximum Operating Temperature | +55 °C |
| Life | 10 Million (Mechanical) cycles |
| Operating Temperature Range | -45 → +55 °C |
| Contact Material | Silver Alloy |
| Relay Switching Classification | General Purpose Relay |
| Isolation Coil To Contact | 1.5 kV ac |
| Coil Voltage | 24 V ac |
| Mounting Type | Plug In |