RS PRO, 6V dc Coil Non-Latching Relay SPDT, 10A Switching Current PCB Mount Single Pole

RS Stock No.:
0476573
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0476573
Product description RS PRO, 6V dc Coil Non-Latching Relay SPDT, 10A Switching Current PCB Mount Single Pole
Manufacturer / Brand RS PRO
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
RS stock number 0476573
Product description RS PRO, 6V dc Coil Non-Latching Relay SPDT, 10A Switching Current PCB Mount Single Pole
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date May 14, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Subminiature Relays

APPROVALS : UL (File no. E134517), VDE (File no. 40014057)

Subminiature, standard PCB layout
2kV dielectric strength (between coil and contacts)
UL94, V-0 flammability class
Class F insulation
Wash tight
Conforms to CTI 250 & VDE 0631/ 0700

L0476573-01

Specifications

Attribute Value
Brand RS PRO
Coil Resistance 100 Ω
Contact Configuration SPDT
Terminal Type Through Hole
Standards Met IEC 60335-1, RoHS Compliant, UL E134517, VDE 40014057
Number of Poles 1
Isolation Coil To Contact 2 kV ac
Height 15.5 mm
Coil Power 360 mW
Length 19 mm
Maximum Switching Power AC 2.77 kVA
Maximum Switching Voltage DC 30 V dc
Coil Voltage 6 V dc
Mounting Type PCB Mount
Switching Current 10 A
Maximum Switching Power DC 300 W
Depth 15.2 mm
Maximum Switching Voltage AC 277 V ac
Checking stock...
VND
86,830.45
Out of stock
Price Each
Unit(s)Per Unit(VND)
186,830.45
*price per unit indicative
"RS PRO, 6V dc Coil Non-Latching Relay SPDT, 10A Switching Current PCB Mount Single Pole" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products