Wago, 24V dc Coil Non-Latching Relay, 6A Switching Current DIN Rail Single Pole, 857-152

RS Stock No.:
1357380
Mfr. Prt No.:
857-152
Brand:
Wago

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1357380
Product description Wago, 24V dc Coil Non-Latching Relay, 6A Switching Current DIN Rail Single Pole, 857-152
Manufacturer / Brand Wago
Manufacturer part number 857-152
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
RS stock number 1357380
Product description Wago, 24V dc Coil Non-Latching Relay, 6A Switching Current DIN Rail Single Pole, 857-152
Manufacturer / Brand Wago
Manufacturer part number 857-152

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 12, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details


Specifications

Attribute Value
Brand Wago
Height 28 mm
Isolation Coil To Contact 4 kVrms
Length 5 mm
Coil Voltage 24 V dc
Maximum Switching Power AC 1500 VA
Mounting Type DIN Rail
Switching Current 6 A
Depth 15 mm
Terminal Type Plug In
Maximum Switching Voltage AC 250 V
Number of Poles 1
Standards Met UL 508, VDE
Checking stock...
VND
7,663,048.75
Out of stock
Price Box (1 Box of 20)
Box(s)Per Box(VND)Per Unit(VND)
17,663,048.75383,152.44
*price per unit indicative
"Wago, 24V dc Coil Non-Latching Relay, 6A Switching Current DIN Rail Single Pole, 857-152" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products