Wago, 24V dc Coil Non-Latching Relay, 19.1mA Switching Current DIN Rail, 2 Pole, 788-312

RS Stock No.:
1357382
Mfr. Prt No.:
788-312
Brand:
Wago

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1357382
Product description Wago, 24V dc Coil Non-Latching Relay, 19.1mA Switching Current DIN Rail, 2 Pole, 788-312
Manufacturer / Brand Wago
Manufacturer part number 788-312
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
RS stock number 1357382
Product description Wago, 24V dc Coil Non-Latching Relay, 19.1mA Switching Current DIN Rail, 2 Pole, 788-312
Manufacturer / Brand Wago
Manufacturer part number 788-312

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 10, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Wago 788 Series Miniature Relays

Wago 788 series miniature relays are general purpose relays complete that offer superior reliability combined with time-saving standard features.

Features and Benefits

2 changeover contacts
Max. continuous current: 8 A
15 mm width


Specifications

Attribute Value
Brand Wago
Length 15 mm
Coil Voltage 24 V dc
Maximum Switching Power AC 2 x 2 kVA
Mounting Type DIN Rail
Switching Current 19.1 mA
Depth 54 mm
Terminal Type Plug In
Standards Met EN 60664-1, UL 508
Maximum Switching Voltage AC 250 V
Number of Poles 2
Height 86 mm
Coil Power 400 mW
Isolation Coil To Contact 5 kVrms
Checking stock...
VND
810,975.48
Out of stock
Price Each
Unit(s)Per Unit(VND)
1810,975.48
*price per unit indicative
"Wago, 24V dc Coil Non-Latching Relay, 19.1mA Switching Current DIN Rail, 2 Pole, 788-312" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products