Panasonic DPNO Non-Latching Relay PCB Mount, 24V dc Coil, 5 A

RS Stock No.:
1782220
Mfr. Prt No.:
DSP2A-DC24V
Brand:
Panasonic

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1782220
Product description Panasonic DPNO Non-Latching Relay PCB Mount, 24V dc Coil, 5 A
Manufacturer / Brand Panasonic
Manufacturer part number DSP2A-DC24V
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
RS stock number 1782220
Product description Panasonic DPNO Non-Latching Relay PCB Mount, 24V dc Coil, 5 A
Manufacturer / Brand Panasonic
Manufacturer part number DSP2A-DC24V

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 10, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CZ


Product Details

DSP Series Relay

These miniature PCB mount power relays have a high contact rating, high switching capability, high sensitivity and high breakdown voltage. A sealed construction allows automatic washing. Typical applications include office and industrial electronic devices, measuring instruments, temperature controllers and PLCs.

Note

Reverse polarity types have a part number with an R suffix

APPROVALS : UL, CSA, TÜV

High switching capacity monostable relay in a DIL format
High breakdown voltage
High sensitivity
Sealed construction allows automatic washing
Miniature size, H10 x W20.2 x D11 mm

LF178217-10LF178217-12

Specifications

Attribute Value
Brand Panasonic
Minimum Operating Temperature -40 °C
Height 10.5 mm
Coil Power 300 mW
Mounting Type PCB Mount
Application Power
Coil Resistance 1.92 kΩ
Maximum Switching Power DC 150 W
Dimensions 20.2 x 11 x 10.5 mm
Terminal Type Through Hole
Depth 11 mm
Switching Current 5 A
Contact Configuration DPNO
Life 50000000 (Electrical) cycles
Operating Temperature Range -40 → +60 °C
Maximum Switching Power AC 1.25 kVA
Contact Material Gold Plated
Length 20.2 mm
Coil Voltage 24 V dc
Maximum Operating Temperature +60 °C
Isolation Coil To Contact 3 kV rms
Checking stock...
VND
134,953.35
Out of stock
Price Each
Unit(s)Per Unit(VND)
1134,953.35
*price per unit indicative
"Panasonic DPNO Non-Latching Relay PCB Mount, 24V dc Coil, 5 A" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products