TE Connectivity, 12V dc Coil Non-Latching Relay SPDT, 12A Switching Current PCB Mount Single Pole, RT114012
- RS Stock No.:
- 1894070
- Mfr. Prt No.:
- RT114012
- Brand:
- TE Connectivity
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
| RS stock number | 1894070 |
| Product description | TE Connectivity, 12V dc Coil Non-Latching Relay SPDT, 12A Switching Current PCB Mount Single Pole, RT114012 |
| Manufacturer / Brand | TE Connectivity |
| Manufacturer part number | RT114012 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 28, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: AT
Product Details
Specifications
| Attribute | Value |
| Brand | TE Connectivity |
| Height | 15.7 mm |
| Length | 29 mm |
| Coil Resistance | 360 Ω |
| Maximum Switching Power AC | 3 kVA |
| Contact Configuration | SPDT |
| Terminal Type | Through Hole |
| Number of Poles | 1 |
| Series | RT1 |
| Coil Voltage | 12 V dc |
| Mounting Type | PCB Mount |
| Switching Current | 12 A |
| Depth | 12.7 mm |