RS PRO SPDT Reed Relay, 5V dc Coil, 200 Ω, PCB Mount

RS Stock No.:
2919704
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2919704
Product description RS PRO SPDT Reed Relay, 5V dc Coil, 200 Ω, PCB Mount
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
RS stock number 2919704
Product description RS PRO SPDT Reed Relay, 5V dc Coil, 200 Ω, PCB Mount
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 22, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

L817117-01L817347-02

Specifications

Attribute Value
Brand RS PRO
Height 5.1 mm
Coil Power 125 mW
Standards Met RoHS Compliant
Maximum Switching Voltage DC 175 V dc
Dimensions 19.3 x 6.4 x 5.1 mm
Operating Time Including Bounce 0.7 ms
Coil Resistance 200 Ω
Maximum Switching Power DC 3 W
Depth 6.4 mm
Maximum Switching Voltage AC 175 V ac
Length 19.3 mm
Life 100000000 (Electrical) cycles
Operating Temperature Range -20 → +70 °C
Contact Configuration SPDT
Contact Resistance 150 (Static) mΩ, 250 (Dynamic) mΩ
Terminal Type Through Hole
Maximum Switching Current AC 0.25 A
Maximum Switching Current DC 0.25 A
Minimum Operating Temperature -20 °C
Maximum Operating Temperature +70 °C
Isolation Coil To Contact 1.5 kV dc
Coil Voltage 5 V dc
Mounting Type PCB Mount
Checking stock...
VND
423,690.75
Out of stock
Price Each
Unit(s)Per Unit(VND)
1423,690.75
*price per unit indicative
"RS PRO SPDT Reed Relay, 5V dc Coil, 200 Ω, PCB Mount" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products