Siemens 20 A SPNO Solid State Relay, Zero Crossing, DIN Rail, Thyristor, 460 V Maximum Load

RS Stock No.:
4674807
Mfr. Prt No.:
3RF2320-1AA04
Brand:
Siemens
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
RS stock number 4674807
Product description Siemens 20 A SPNO Solid State Relay, Zero Crossing, DIN Rail, Thyristor, 460 V Maximum Load
Manufacturer / Brand Siemens
Manufacturer part number 3RF2320-1AA04

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 21, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Zero Voltage Relays

Note

Temperature can affect current rating; please consult the data sheet for potential derating.

3RF23 Series

Complete unit comprising solid state relay and optimised heat sink
IP20 rating
Optimised heat transfer by DCB technology
Efficient thyristors with high reverse voltage
Screw connections for fast and simple connection
Isolation voltage 600Vac
Frequency 50/60Hz
DIN Mountable


Specifications

Attribute Value
Brand Siemens
Height 100 mm
Off State Leakage Current 10 mA
Length 22.5 mm
Contact Configuration SPNO
Maximum Turn On Time 1 (+1/2 cycle) ms
Switching Type Zero Crossing
Terminal Type Screw
Minimum Control Voltage 15 V dc
Minimum Operating Temperature -25 °C
Maximum Load Voltage 460 V
Range Sirius Classic
Maximum Operating Temperature +60 °C
Operating Temperature Range -25 → +60 °C
Dimensions 22.5 x 140.5 x 100 mm
Control Voltage Range 15 → 24 V dc
Load Voltage Range 48 → 460 V
Mounting Type DIN Rail
Maximum Control Voltage 24 V dc
Minimum Load Current 0.5 A
Maximum Load Current 20 A
Depth 140.5 mm
Output Device Thyristor
Minimum Load Voltage 48 V
Checking stock...
VND
3,219,631.24
Out of stock
Price Each
Unit(s)Per Unit(VND)
13,219,631.24
*price per unit indicative
"Siemens 20 A SPNO Solid State Relay, Zero Crossing, DIN Rail, Thyristor, 460 V Maximum Load" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products