RS PRO 90 A rms SPNO Solid State Relay, Random, Panel Mount, Thyristor, 480 V ac Maximum Load

RS Stock No.:
9225065
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 9225065
Product description RS PRO 90 A rms SPNO Solid State Relay, Random, Panel Mount, Thyristor, 480 V ac Maximum Load
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
RS stock number 9225065
Product description RS PRO 90 A rms SPNO Solid State Relay, Random, Panel Mount, Thyristor, 480 V ac Maximum Load
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 4, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: BE


Product Details

RS Pro WG Series DC Input Random Switching SSR

RS Pro WG series random switching solid state relays provide the user with a compact solution without compromising on performance or reliability. Designed to switch inductive loads like electric motors and valves as well as resistive loads like heaters and lamps.

Random switching
Hockey Puck Housing
Panel Mounted
AC Loads
DC Input


Specifications

Attribute Value
Brand RS PRO
Dimensions 57.2 x 44.5 x 23 mm
Maximum Load Voltage 480 V ac
Maximum Control Voltage 32 V dc
Terminal Type Screw
Depth 44.5 mm
Number of Poles 1
Relay Type AC
Special Features Hockey Puck Housing, Panel Mounted
Standards Met CE, CULus, VDE
Maximum Turn On Time 0.1 ms
Height 23 mm
Operating Temperature Range -20 → +80 °C
Minimum Control Voltage 3 V dc
Load Voltage Range 48 → 480 V ac
Control Voltage Range 3 → 32 V dc
Mounting Type Panel Mount
Contact Configuration SPNO
Minimum Load Current 0.4 A
Minimum Load Voltage 48 V ac
Output Device Thyristor
Length 57.2 mm
Off State Leakage Current 10 mA
Switching Type Random
Maximum Load Current 90 A rms
Checking stock...
VND
2,366,391.30
Out of stock
Price Each
Unit(s)Per Unit(VND)
12,366,391.30
*price per unit indicative
"RS PRO 90 A rms SPNO Solid State Relay, Random, Panel Mount, Thyristor, 480 V ac Maximum Load" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products