Microchip MCP2551-E/SN, CAN Transceiver 1Mbps ISO 11898, 8-Pin SOIC
- RS Stock No.:
- 7707767
- Mfr. Prt No.:
- MCP2551-E/SN
- Brand:
- Microchip

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 7707767 |
| Product description | Microchip MCP2551-E/SN, CAN Transceiver 1Mbps ISO 11898, 8-Pin SOIC |
| Manufacturer / Brand | Microchip |
| Manufacturer part number | MCP2551-E/SN |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7707767 |
| Product description | Microchip MCP2551-E/SN, CAN Transceiver 1Mbps ISO 11898, 8-Pin SOIC |
| Manufacturer / Brand | Microchip |
| Manufacturer part number | MCP2551-E/SN |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 7, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
CAN Bus Communication - Microchip
MCP2551 CAN Transceivers
The Microchip MCP2551 is a high-speed CAN Transceiver that can operate at speeds of up to 1 Mbps. Serving as an interface between a CAN Controller and the physical bus, the MCP2551 provides differential transmit and receive capability and is fully compatible with ISO 11898. The MCP2551 is suitable for both 12 V and 24 V systems.
Features
Supports 1 Mbps operation
Slope control input
Implements ISO 11898 physical layer requirements
Suitable for 12 V and 24 V systems
Externally controlled slope for reduced RFI emissions
Permanent dominant detect
Low-current standby operation
High noise immunity due to differential bus implementation
Specifications
| Attribute | Value |
| Brand | Microchip |
| Number of Transceivers | 1 |
| Minimum Operating Temperature | -40 °C |
| Mounting Type | Surface Mount |
| Standard Supported | ISO 11898 |
| Package Type | SOIC |
| Maximum Operating Temperature | +125 °C |
| IC Type | CAN Transceiver |
| Power Down Mode | Sleep, Standby |
| Length | 4.9 mm |
| Maximum Operating Supply Voltage | 5.5 V |
| Height | 1.5 mm |
| Width | 3.9 mm |
| Maximum Supply Current | 75 mA |
| Dimensions | 4.9 x 3.9 x 1.5 mm |
| Minimum Operating Supply Voltage | 4.5 V |
| Pin Count | 8 |
| Maximum Data Rate | 1 Mbps |