Microchip ENC28J60-I/SO, Ethernet Controller, 10Mbps SPI, Serial-SPI, 3.3 V, 28-Pin SOIC
- RS Stock No.:
- 6988987
- Mfr. Prt No.:
- ENC28J60-I/SO
- Brand:
- Microchip

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 6988987 |
| Product description | Microchip ENC28J60-I/SO, Ethernet Controller, 10Mbps SPI, Serial-SPI, 3.3 V, 28-Pin SOIC |
| Manufacturer / Brand | Microchip |
| Manufacturer part number | ENC28J60-I/SO |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 6988987 |
| Product description | Microchip ENC28J60-I/SO, Ethernet Controller, 10Mbps SPI, Serial-SPI, 3.3 V, 28-Pin SOIC |
| Manufacturer / Brand | Microchip |
| Manufacturer part number | ENC28J60-I/SO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Jul 10, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Ethernet Communications - Microchip
ECN28J60 10Base-T Ethernet Controllers
The ENC28J60 from Microchip is a great stand-alone ethernet controller. ENC28J60 is a 10BASE-T controller in a small form factor SOIC package with 28 pins. Featuring bandwidth of 10Mbps and onboard MAC & PHY, this controller is great for a range of applications. Microchips ethernet controllers also contain internal DMA for faster memory copying and a max speed of 25Mhz.
Features and Benefits:
- 10BASE-T
- Integrated MAC and PHY
- 10Mbps bandwidth
- IEEE 802.3 compatible
- SPI interface with clock speeds up to 25Mhz
- Supports MAC Unicast, Multicast and Broadcast packets
- PHY loopback mode and programmable outputs
Applications:
- Security
- Instrumentation
- Home control
- Building automation
- Industrial automation
- VoIP
PHY and MAC?
PHY stand for 'Physical layer'. A physical layer is the first layer in an OSI stack. PHY layer will define physical and electrical characteristics of the network.
MAC is the abbreviation for 'Medium Access Control' and is the second layer in the OSI stack. The MAC is responsible for sending and receiving RF frames.
Daughter boards
Specifications
| Attribute | Value |
| Brand | Microchip |
| Network Interface | SPI |
| Minimum Operating Temperature | -40 °C |
| Mounting Type | Surface Mount |
| Standard Supported | IEEE 802.3 |
| Communication Mode | Full Duplex, Half Duplex |
| Package Type | SOIC |
| Maximum Operating Temperature | +85 °C |
| IC Type | Controller |
| DMA Support | Yes |
| Data Rate | 10 Mbps, 100 Mbps, 1000 Mbps |
| Dimensions | 17.9 x 7.5 x 2.05 mm |
| Pin Count | 28 |
| Host Interface | Serial-SPI |
| Typical Operating Supply Voltage | 3.3 V |
| Physical Network Type | 10BaseT |