Analog Devices LTC3260EMSE#PBF Charge Pump, Regulator 100mA, -4.5 → -32 V, 550 kHz 16-Pin, MSOP

RS Stock No.:
8516768
Mfr. Prt No.:
LTC3260EMSE#PBF
Brand:
Analog Devices

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8516768
Product description Analog Devices LTC3260EMSE#PBF Charge Pump, Regulator 100mA, -4.5 → -32 V, 550 kHz 16-Pin, MSOP
Manufacturer / Brand Analog Devices
Manufacturer part number LTC3260EMSE#PBF
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
RS stock number 8516768
Product description Analog Devices LTC3260EMSE#PBF Charge Pump, Regulator 100mA, -4.5 → -32 V, 550 kHz 16-Pin, MSOP
Manufacturer / Brand Analog Devices
Manufacturer part number LTC3260EMSE#PBF

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

Inductorless (Charge Pump) DC/DC Converters, Linear Technology

The Linear Technology range of Inductorless DC/DC Converter (Charge Pump) offers step-up, step-down as well as inverting devices. The regulated buck boost charge pumps and the regulated Inverting charge pumps contain Spread Spectrum technology on-chip making the input and output quieter.

Small footprint due to no inductor
Simple design


Specifications

Attribute Value
Brand Analog Devices
Minimum Output Voltage -4.5 V
Minimum Operating Temperature -55 °C
Output Voltage -4.5 → -32 V
Maximum Output Current 100 mA
Mounting Type Surface Mount
Maximum Switching Frequency 550 kHz
Package Type MSOP
Maximum Operating Temperature +150 °C
Length 4.04 mm
Height 0.86 mm
Width 3 mm
Dimensions 4.039 x 3 x 0.86 mm
Pin Count 16
Maximum Output Voltage -32 V
Regulator Type Charge Pump
Checking stock...
VND
357,574.07
Out of stock
Price Each
Unit(s)Per Unit(VND)
1357,574.07
*price per unit indicative
"Analog Devices LTC3260EMSE#PBF Charge Pump, Regulator 100mA, -4.5 → -32 V, 550 kHz 16-Pin, MSOP" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products