TE Connectivity HPP805A031, Humidity Sensor -40 to +60 °C ±5%RH Analogue, 3-Pin

RS Stock No.:
8937247
Mfr. Prt No.:
HPP805A031
Brand:
TE Connectivity

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8937247
Product description TE Connectivity HPP805A031, Humidity Sensor -40 to +60 °C ±5%RH Analogue, 3-Pin
Manufacturer / Brand TE Connectivity
Manufacturer part number HPP805A031
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
RS stock number 8937247
Product description TE Connectivity HPP805A031, Humidity Sensor -40 to +60 °C ±5%RH Analogue, 3-Pin
Manufacturer / Brand TE Connectivity
Manufacturer part number HPP805A031

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 15, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Temperature & Humidity Sensors, TE Connectivity

TE Connectivity HM1500LF Relative Humidity Transducers

TE Connectivity’s MEAS HM1500LF humidity transducers are constructed from a patented solid polymer structure and provide reliable and accurate measurements, making them ideal for OEM applications. These humidity sensors provide a linear voltage output that enables a direct interface with a microcontroller. Other suitable uses include industrial applications and process control. The HM1500LF is a dedicated humidity transducer designed for OEM applications where a reliable and accurate measurement is needed. Direct interface with a micro-controller is made possible with the module’s linear voltage output.

• Full interchangeability
• Compact size
• Very low temperature dependence
• Not affected by water immersion
• Suitable for 3 to 10 V dc supply voltage

Applications

• General industrial
• Process control


Specifications

Attribute Value
Brand TE Connectivity
Minimum Operating Temperature -40 °C
Mounting Type Through Hole
Maximum Operating Temperature +60 °C
Output Type Voltage
Accuracy ±5 %RH
Length 11.4 mm
Operating Temperature Range -40 to +60 °C
Maximum Operating Supply Voltage 10 V
Height 59.5 mm
Width 11.4 mm
Interface Type Analogue
Dimensions 11.4 x 59.5 mm
Minimum Operating Supply Voltage 3 V
Pin Count 3
Resolution 0.4 %RH
Sensor Function Humidity Sensor
Checking stock...
VND
2,709,737.73
Out of stock
Price Each
Unit(s)Per Unit(VND)
12,709,737.73
*price per unit indicative
"TE Connectivity HPP805A031, Humidity Sensor -40 to +60 °C ±5%RH Analogue, 3-Pin" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products