AD797ANZ Analog Devices, Op Amp, 450MHz, 8-Pin PDIP

RS Stock No.:
5228427
Mfr. Prt No.:
AD797ANZ
Brand:
Analog Devices

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 5228427
Product description AD797ANZ Analog Devices, Op Amp, 450MHz, 8-Pin PDIP
Manufacturer / Brand Analog Devices
Manufacturer part number AD797ANZ
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
RS stock number 5228427
Product description AD797ANZ Analog Devices, Op Amp, 450MHz, 8-Pin PDIP
Manufacturer / Brand Analog Devices
Manufacturer part number AD797ANZ

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 1, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Operational Amplifiers, Analog Devices

Low Noise Operational Amplifiers

A range of low noise operational amplifiers from Analog Devices suitable for applications involving low-level inputs and high gains where noise generation must be minimized. In addition, these low noise devices generally have lower levels of distortion than most general purpose op amps.


Specifications

Attribute Value
Brand Analog Devices
Typical Dual Supply Voltage ±12 V, ±15 V, ±9 V
Width 7.24 mm
Pin Count 8
Number of Channels per Chip 1
Minimum Operating Temperature -40 °C
Mounting Type Through Hole
Power Supply Type Dual
Rail to Rail No
Typical Gain Bandwidth Product 450 MHz
Height 3.43 mm
Typical Voltage Gain 126 dB
Dimensions 9.27 x 7.24 x 3.43 mm
Typical Input Voltage Noise Density 1.7 nV/√Hz
Typical Slew Rate 20 V/µs
Package Type PDIP
Maximum Operating Temperature +85 °C
Length 9.27 mm
Checking stock...
VND
599,653.18
Out of stock
Price Tube
Unit(s)Per Unit(VND)
1599,653.18
*price per unit indicative
"AD797ANZ Analog Devices, Op Amp, 450MHz, 8-Pin PDIP" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products