Vishay VS-KBPC810PBF, Bridge Rectifier, 8A 1000V, 4-Pin D 72

RS Stock No.:
8133666
Mfr. Prt No.:
VS-KBPC810PBF
Brand:
Vishay

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8133666
Product description Vishay VS-KBPC810PBF, Bridge Rectifier, 8A 1000V, 4-Pin D 72
Manufacturer / Brand Vishay
Manufacturer part number VS-KBPC810PBF
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
RS stock number 8133666
Product description Vishay VS-KBPC810PBF, Bridge Rectifier, 8A 1000V, 4-Pin D 72
Manufacturer / Brand Vishay
Manufacturer part number VS-KBPC810PBF

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 15, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IN


Product Details

Bridge Rectifiers

Bridge Rectifiers - Vishay Semiconductor

The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.

Bridge Rectifiers with Wire Leads, KBPC Series, Vishay Semiconductor

Single-Phase High Power Bridge Rectifiers
Suitable for printed circuit board or chasis mounting
Compact construction
High surge current capability
Wire Lead structure for Printed Circuit Board (PCB) through hole mounting


Specifications

Attribute Value
Brand Vishay
Peak Average Forward Current 8 A
Minimum Operating Temperature -55 °C
Bridge Type Single Phase
Mounting Type Through Hole
Package Type D 72
Maximum Operating Temperature +150 °C
Length 15.75 mm
Peak Non-Repetitive Forward Surge Current 137 A
Peak Reverse Current 100 mA
Height 5.33 mm
Width 15.75 mm
Peak Forward Voltage 1 V
Dimensions 15.75 x 15.75 x 5.33 mm
Pin Count 4
Configuration Single
Peak Reverse Repetitive Voltage 1000 V
Checking stock...
VND
396,909.31
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(VND)Per Unit(VND)
1396,909.3179,381.86
*price per unit indicative
"Vishay VS-KBPC810PBF, Bridge Rectifier, 8A 1000V, 4-Pin D 72" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products