AD5207BRUZ10, Digital Potentiometer 10kΩ 256-Position Linear 2-Channel Serial-2 Wire, Serial-I2C 14 Pin, TSSOP

RS Stock No.:
5388614
Mfr. Prt No.:
AD5207BRUZ10
Brand:
Analog Devices

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 5388614
Product description AD5207BRUZ10, Digital Potentiometer 10kΩ 256-Position Linear 2-Channel Serial-2 Wire, Serial-I2C 14 Pin, TSSOP
Manufacturer / Brand Analog Devices
Manufacturer part number AD5207BRUZ10
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
RS stock number 5388614
Product description AD5207BRUZ10, Digital Potentiometer 10kΩ 256-Position Linear 2-Channel Serial-2 Wire, Serial-I2C 14 Pin, TSSOP
Manufacturer / Brand Analog Devices
Manufacturer part number AD5207BRUZ10

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 18, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Digital Potentiometer - Analog Devices

Digital Potentiometer (Dual), Analog Devices


Specifications

Attribute Value
Brand Analog Devices
Height 1 mm
Resistance Value 10 kΩ
Memory Type Volatile
Typical Single Supply Voltage 5 V
Dimensions 5 x 4.4 x 1 mm
Control Interface Serial-2 Wire, Serial-I2C
Number of Positions 256
Number of Pots per Package 2
Taper Type Linear
Package Type TSSOP
Maximum Operating Temperature +125 °C
Length 5 mm
Width 4.4 mm
Pin Count 14
Typical Dual Supply Voltage ±2.5 V
Minimum Operating Temperature -40 °C
Mounting Type Surface Mount
Power Supply Type Dual, Single
Checking stock...
VND
565,548.69
Out of stock
Price Tube (1 Tube of 5)
Tube(s)Per Tube(VND)Per Unit(VND)
1565,548.69113,109.74
*price per unit indicative
"AD5207BRUZ10, Digital Potentiometer 10kΩ 256-Position Linear 2-Channel Serial-2 Wire, Serial-I2C 14 Pin, TSSOP" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products