Murata Power Solutions NME 1W Isolated DC-DC Converter Through Hole, Voltage in 4.5 → 5.5 V dc, Voltage out 5V dc

RS Stock No.:
5442617
Mfr. Prt No.:
NME0505DC
Brand:
Murata Power Solutions

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 5442617
Product description Murata Power Solutions NME 1W Isolated DC-DC Converter Through Hole, Voltage in 4.5 → 5.5 V dc, Voltage out 5V dc
Manufacturer / Brand Murata Power Solutions
Manufacturer part number NME0505DC
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
RS stock number 5442617
Product description Murata Power Solutions NME 1W Isolated DC-DC Converter Through Hole, Voltage in 4.5 → 5.5 V dc, Voltage out 5V dc
Manufacturer / Brand Murata Power Solutions
Manufacturer part number NME0505DC

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Murata Power Solutions - DIP

Murata 1W DIP Single Output Unregulated Isolated DC-DC Converter - NME Series

Note

MTBF to MIL-HDBK-217F (25°C).

High efficiency
Unregulated output
1kV input/output isolation
No external components required
UL 94V-0 package material
DIP8 plastic package

L5442617-01

Specifications

Attribute Value
Brand Murata Power Solutions
Isolation Voltage 1 kV dc
Number of Outputs 1
Input Voltage Range 4.5 → 5.5 V dc
Maximum Temperature +85 °C
Series NME
Package PDIP
Length 11.5 mm
Power Rating 1 W
Depth 6.8 mm
Minimum Temperature -40 °C
Output Voltage 5 V dc
Output Current 200 mA
Load Regulation ±15 %
Input Voltage Nominal 5 V dc
Mounting Type Through Hole
Checking stock...
VND
150,645.60
Out of stock
Price Each
Unit(s)Per Unit(VND)
1150,645.60
*price per unit indicative
"Murata Power Solutions NME 1W Isolated DC-DC Converter Through Hole, Voltage in 4.5 → 5.5 V dc, Voltage out 5V dc" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products