TRACOPOWER TEN 8WI 8W Isolated DC-DC Converter Through Hole, Voltage in 43 → 160 V dc, Voltage out 12V dc,

RS Stock No.:
7331809
Mfr. Prt No.:
TEN 8-7212WI
Brand:
TRACOPOWER

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7331809
Product description TRACOPOWER TEN 8WI 8W Isolated DC-DC Converter Through Hole, Voltage in 43 → 160 V dc, Voltage out 12V dc,
Manufacturer / Brand TRACOPOWER
Manufacturer part number TEN 8-7212WI
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
RS stock number 7331809
Product description TRACOPOWER TEN 8WI 8W Isolated DC-DC Converter Through Hole, Voltage in 43 → 160 V dc, Voltage out 12V dc,
Manufacturer / Brand TRACOPOWER
Manufacturer part number TEN 8-7212WI

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 19, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Traco 6.6W & 8W DIP Single/Dual Output Regulated Isolated DC-DC Converter - TEN 8WI Series

The Traco Power TEN 8WI series is a range of isolated, 8 Watt, DC-DC converters in a DIP-24 package with industry-standard footprint. With their high efficiency these regulated converters allows an operating temperature range of -40°C to +85°C. The TEN 8WI series feature excellent EMC characteristics and EN 50155 approval making these high performance DC-DC converters the best choice for applications in railway and transportation systems, as well as wireless networks, telecom/datacom, industry control systems and measurement equipments.

APPROVALS : UL/cUL, Raylway

DIP-24 metal package
Ultra wide 4:1 input voltage range 9–36, 18–75, 43–160 VDC
EN 50155 approval for railway applications
Thermal shock and vibration resistant according EN 61373
High efficiency up to 88 %
No minimum load required
Operating temperature range –40°C to +85°C
Remote On/Off
Under voltage lock-out circuit
Shielded metal case with insulated base plate
Lead free design, RoHS compliant


Specifications

Attribute Value
Brand TRACOPOWER
Mounting Type Through Hole
Input Voltage Range 43 → 160 V dc
Width 20.3 mm
Depth 10.2 mm
Minimum Temperature -40 °C
Medical Approved No
Railway Approved Yes
Output Voltage 12 V dc
Output Current 666 mA
Load Regulation ±0.5 %
Isolation Voltage 1.5 kV dc
Number of Outputs 1
Maximum Temperature +85 °C
Input Voltage Nominal 72 V dc
Series TEN 8WI
Package DIP 24
Length 32 mm
Power Rating 8 W
Checking stock...
VND
1,401,004.08
Out of stock
Price Each
Unit(s)Per Unit(VND)
11,401,004.08
*price per unit indicative
"TRACOPOWER TEN 8WI 8W Isolated DC-DC Converter Through Hole, Voltage in 43 → 160 V dc, Voltage out 12V dc," added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products