TRACOPOWER TMR 6 6W Isolated DC-DC Converter Through Hole, Voltage in 4.5 → 9 V dc, Voltage out 15V dc

RS Stock No.:
7553475
Mfr. Prt No.:
TMR 6-0513
Brand:
TRACOPOWER

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7553475
Product description TRACOPOWER TMR 6 6W Isolated DC-DC Converter Through Hole, Voltage in 4.5 → 9 V dc, Voltage out 15V dc
Manufacturer / Brand TRACOPOWER
Manufacturer part number TMR 6-0513
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
RS stock number 7553475
Product description TRACOPOWER TMR 6 6W Isolated DC-DC Converter Through Hole, Voltage in 4.5 → 9 V dc, Voltage out 15V dc
Manufacturer / Brand TRACOPOWER
Manufacturer part number TMR 6-0513

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 12, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Traco 6W Isolated SMD SIP-8 DC/DC Converters - TMR 6 Series

TMR 6 series 6W isolated DC/DC converters with regulated output and an ultra-compact SMD SIP-8 package with a small 2.0cm2 footprint. These 6W isolated TMR 6 series DC/DC converters have a high power density, a high efficiency of up to 84 % and remote On/Off control. The compact dimensions of these DC/DC converters make them ideal for use in space critical applications.

Note

MTBF: MIL-HDBK-217F @ +25°C
Derating: 3.3 %/K above 55°C
The load regulation for dual output models will be 5.0% where a 25%/100% unbalanced load is drawn

APPROVALS : cULus

Ultra compact SIP-8 package
2:1 input voltage range
High efficiency of up to 84%
Indefinite short-circuit protection
Full SMD design
I/O isolation 1500 VDC
Remote On/Off control


Specifications

Attribute Value
Brand TRACOPOWER
Mounting Type Through Hole
Input Voltage Range 4.5 → 9 V dc
Depth 11.2 mm
Minimum Temperature -40 °C
Efficiency 83 %
Output Voltage 15 V dc
Output Current 400 mA
Load Regulation ±1 %
Isolation Voltage 1.5 kV dc
Number of Outputs 1
Maximum Temperature +70 °C
Input Voltage Nominal 5 V dc
Series TMR 6
Package SIP
Length 21.8 mm
Power Rating 6 W
Checking stock...
VND
676,440.59
Out of stock
Price Each
Unit(s)Per Unit(VND)
1676,440.59
*price per unit indicative
"TRACOPOWER TMR 6 6W Isolated DC-DC Converter Through Hole, Voltage in 4.5 → 9 V dc, Voltage out 15V dc" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products