Murata Power Solutions NCS1 1W Isolated DC-DC Converter Through Hole, Voltage in 9 → 36 V dc, Voltage out 3.3V dc

RS Stock No.:
8163487
Mfr. Prt No.:
NCS1S2403SC
Brand:
Murata Power Solutions

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8163487
Product description Murata Power Solutions NCS1 1W Isolated DC-DC Converter Through Hole, Voltage in 9 → 36 V dc, Voltage out 3.3V dc
Manufacturer / Brand Murata Power Solutions
Manufacturer part number NCS1S2403SC
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
RS stock number 8163487
Product description Murata Power Solutions NCS1 1W Isolated DC-DC Converter Through Hole, Voltage in 9 → 36 V dc, Voltage out 3.3V dc
Manufacturer / Brand Murata Power Solutions
Manufacturer part number NCS1S2403SC

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 24, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Murata Power Solutions - SIP

Murata 1W SIP Single Output Regulated Isolated DC-DC Converter - NCS1 Series

The Murata PS NCS1 series of DC/DC converters offers single & dual output voltages from input voltage ranges of 4.5-18V and 9-36V. This power converter is housed in an industry standard package with a standard pinout. The DC/DC converter is encapsulated for superior thermal performance. Applications include telecommunications, battery powered systems, process control and distributed power systems.

APPROVALS : UL60950

4:1 Wide range voltage input
Operating temperature range -40°C to 105°C
Typical load regulation from 0.05%
1 k VDC Isolation
3.3V, 5V and 12V outputs
No electrolytic capacitors
Continuous short circuit protection


Specifications

Attribute Value
Brand Murata Power Solutions
Mounting Type Through Hole
Depth 11.3 mm
Input Voltage Range 9 → 36 V dc
Minimum Temperature -40 °C
Efficiency 76 %
Output Voltage 3.3 V dc
Output Current 300 mA
Load Regulation 0.5 %
Isolation Voltage 1 kV dc
Number of Outputs 1
Maximum Temperature +105 °C
Input Voltage Nominal 24 V dc
Series NCS1
Length 21.87 mm
Power Rating 1 W
Checking stock...
VND
251,076.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
1251,076.00
*price per unit indicative
"Murata Power Solutions NCS1 1W Isolated DC-DC Converter Through Hole, Voltage in 9 → 36 V dc, Voltage out 3.3V dc" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products