TRACOPOWER Through Hole Switching Regulator, 3 → 6V dc Output Voltage, 10 → 30V dc Input Voltage, 3A

RS Stock No.:
7813282
Mfr. Prt No.:
TSR 3-2450
Brand:
TRACOPOWER

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7813282
Product description TRACOPOWER Through Hole Switching Regulator, 3 → 6V dc Output Voltage, 10 → 30V dc Input Voltage, 3A
Manufacturer / Brand TRACOPOWER
Manufacturer part number TSR 3-2450
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
RS stock number 7813282
Product description TRACOPOWER Through Hole Switching Regulator, 3 → 6V dc Output Voltage, 10 → 30V dc Input Voltage, 3A
Manufacturer / Brand TRACOPOWER
Manufacturer part number TSR 3-2450

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 12, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

3A Step-Down Switching Regulator TSR 3 Series

The Tracopower TSR-3 series of DC/DC converters are non isolated step-down switching regulators for point of load applications. These switching regulators have a high efficiency up to 95% which allows a full 3A load operation up to 50°C ambient temperature without the need of heat-sink or forced cooling. The TSR-3 DC/DC converters provide a remote on/off input and are the ideal solution for many battery powered applications.

High performance switching regulator
High efficiency up to 95%
Low profile open frame design
Adjustable output voltage
Remote On/Off
Wide input voltage ranges 2.5–5.5, 4.5–14 and 10–30 VDC
Output voltages from 0.6 to 15 VDC
Short circuit protection
Low output ripple & noise
3-year product warranty


Specifications

Attribute Value
Brand TRACOPOWER
Input Voltage 10 → 30 V dc
Ripple And Noise 75 mV Pk-Pk
Output Voltage 3 → 6 V dc
MTBF 1630000 h
Output Current 3 A
Load Regulation 0.6 %, 0.8 %
Number of Outputs 1
Maximum Temperature +85 °C
Package SIP
Length 10.4 mm
Mounting Type Through Hole
Line Regulation 0.2 %
Width 15.5 mm
Depth 6 mm
Minimum Temperature -40 °C
Efficiency 91 %
Weight 2.1 g
Checking stock...
VND
1,048,451.53
Out of stock
Price Each
Unit(s)Per Unit(VND)
11,048,451.53
*price per unit indicative
"TRACOPOWER Through Hole Switching Regulator, 3 → 6V dc Output Voltage, 10 → 30V dc Input Voltage, 3A" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products