XP Power FS05CT-12 DC to High Voltage DC Converter 0 → 12 V dc 20mA 500V dc

RS Stock No.:
1238400
Mfr. Prt No.:
FS05CT-12
Brand:
XP Power

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1238400
Product description XP Power FS05CT-12 DC to High Voltage DC Converter 0 → 12 V dc 20mA 500V dc
Manufacturer / Brand XP Power
Manufacturer part number FS05CT-12
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
RS stock number 1238400
Product description XP Power FS05CT-12 DC to High Voltage DC Converter 0 → 12 V dc 20mA 500V dc
Manufacturer / Brand XP Power
Manufacturer part number FS05CT-12

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 22, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Isolated DC to High Voltage DC Converters

XP Power Isolated DC to High Voltage DC Converters FS Series

FS Series converters provide a rigid design with enhanced features for long term reliability.

Features and Benefits

Output proportional and linear to output <0.7V turn on voltage
Smart features for enhanced reliability
Over temperature protection with automatic shutdown and error code
Over voltage protection with automatic shutdown error code output
Disable pin
No minimum load current needed
Quasi-Sinewave Oscillator
Low conducted emissions
Low input ripple current
Operating range with stable operating frequency
High input to output galvanic isolation
Leakage current and coupling capacitance low input/output
Reversible output polarity
High efficiency
Robust
Arc protection
Short circuit protection
Internal thermal management
Anodized aluminium heatsink surface
Two threaded blind inserts allowing easy heatsinking and/ or chassis mounting options

Applications

Electrophoresis
Piezo devices
Capacitor charging
Mass spectrometry
Electrostatic chucks


Specifications

Attribute Value
Brand XP Power
Mounting Type Through Hole
Input Voltage Range 0 → 12 V dc
Number of Outputs 1
Minimum Temperature -25 °C
Efficiency 85 %
Weight 45 g
Ripple And Noise <2 % Pk-Pk
Output Voltage 500 V dc
MTBF >840000 h
Power Signal Conversion Type DC-DC
Maximum Temperature +75 °C
Standards Met 94V-0, IPC, UL
Maximum Input Current <1.25 (Full Load) mA, <300 (No Load) μA
Series FS
Output Current 20 mA
Output Voltage Adjustment Range ±3 %
Checking stock...
VND
7,598,815.14
Out of stock
Price Each
Unit(s)Per Unit(VND)
17,598,815.14
*price per unit indicative
"XP Power FS05CT-12 DC to High Voltage DC Converter 0 → 12 V dc 20mA 500V dc" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products